Han-Modular® Connector System

Connectors from HARTING combine different transmission media with different contact types in a single connector

Han-Modular® Connector SystemHARTING's Han-Modular series is designed to combine different transmission media with different contact types in a single connector. This flexibility permits combinations of various different media including power, signal, fiber, coax, d-subs, pneumatics, and many more.

The pneumatic contacts are also suitable for the connection of liquid media. However, it must be stated that a combination of electrical and liquid connections in one connector is not allowed according to VDE regulations.

The individual modules are mounted inside the hoods and housings, allowing for an infinite number of combinations. The individual contacts used in this system are all from existing well-proven ranges. Depending on the size of the module and the size of the hood and housing, combinations of one to 12 modules can be combined into a single connector.

Features
  • Compact, space-saving design
  • Modular structure increases flexibility
  • Simple and quick assembly
  • Robust design

Han-Modular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN CARRIER HOOD IP65/6711123000110CONN CARRIER HOOD IP65/6715 - Immediate$24.89Näytä tiedot
CONN HOOD TOP ENTRY SZ16B M3219300160427CONN HOOD TOP ENTRY SZ16B M3299 - Immediate$28.98Näytä tiedot
CONN HOOD SIDE ENTRY SZ10B M3219411100522CONN HOOD SIDE ENTRY SZ10B M328 - Immediate$26.87Näytä tiedot
HAN YELLOCK MULTIPLIER 3:211051052803HAN YELLOCK MULTIPLIER 3:20 - Immediate$21.31Näytä tiedot
MODULE MALE 6POS CRIMP09140063041MODULE MALE 6POS CRIMP684 - Immediate$8.80Näytä tiedot
HAN GIGABIT MODULE, FEMALE09140013111HAN GIGABIT MODULE, FEMALE692 - Immediate$8.74Näytä tiedot
CONN BASE BOTTOM ENTRY11123000301CONN BASE BOTTOM ENTRY1 - Immediate$17.22Näytä tiedot
CONN BASE BOTTOM ENTRY SZ16B09300160301CONN BASE BOTTOM ENTRY SZ16B769 - Immediate$26.12Näytä tiedot
CONN BASE BOTTOM ENTRY SZ10B19410100301CONN BASE BOTTOM ENTRY SZ10B19 - Immediate$17.38Näytä tiedot
INSERT FEMALE 3+2POS+1GND SCREW09380052702INSERT FEMALE 3+2POS+1GND SCREW1 - Immediate$277.85Näytä tiedot
Updated: 2026-03-23
Published: 2012-06-29