Power-over-Ethernet (PoE) Adapters and Power Supplies

GlobTek’s adapters and power supplies meet a variety of international standards

Image of GlobTek Power-over-Ethernet (PoE) Adapters and Power SuppliesGlobTek's Power-over-Ethernet (PoE) adapter supplies power to network devices over standard Category 5e (Cat 5 or better) cabling that carries the data. Devices can be installed wherever structured Ethernet wiring is located without the need for AC power outlets nearby.

The benefits of PoE include increased mobility for end devices, added safety (no high-voltage AC power involved), simplicity of installation, reliability, security, and cost savings. GlobTek's desktop and hybrid wall plug-in/desktop PoE injectors, also known as power sourcing equipment (PSE) or midspans, offer compliance to the IEEE802.3ax standards governing the product in this space, as well as international regulatory approvals for most countries and regions such as UL60950 and UL62368, their European equivalents, Russia EAC, and compliance to many Asian countries such as Japan PSE and China CCC.

These products also use patented technology to comply with US DOE EPS 2.0 Level VI efficiency requirements which are also mandated in Canada, Europe, and parts of Asia. GlobTek provides both active and passive PoE solutions. Active PoE refers to power supplies that are fully compliant with the IEEE802.3ax spec whereas passive refers to power supplies not compliant with the IEEE802.3ax standards and simply provide 48 V power into RJ45 connectors.

Features
  • 18 W to 70 W
  • Input voltages from 90 VAC to 264 VAC
  • Active output voltages offered at 56 VDC
  • Passive output voltages offered from 8 VDC to 56 VDC
  • IEC/UL/CSA/EN 62368-1, 60950-1 certified
  • Complaint to federally mandated Level VI efficiency
  • Industry-standard configurations as well as custom options
  • Class I and Class II versions
  • Customization available
  • International certifications for most common markets
  • Hybrid wall plug-in/multiplug and fixed desktop options
  • Low cost
Applications
  • LED lighting and sensors
  • PTZ cameras
  • High-performance WAPs
  • Thin client computers
  • VoIP phones
  • IP security cameras
  • Facility monitoring controls
  • Digital signage
  • Medical devices
  • IoT devices

PoE Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POE INJECTOR 56V 36W DESKTOPGT96300-3656-T3-APOEPOE INJECTOR 56V 36W DESKTOP100 - Immediate$32.03Näytä tiedot
POE INJECTOR 19V 18W DESKTOPGT-96180-1819-T3-PPPOE INJECTOR 19V 18W DESKTOP30 - Immediate$16.25Näytä tiedot
POE INJECTOR 48V 36W DESKTOPGT-96300-3648-T2-PPPOE INJECTOR 48V 36W DESKTOP48 - Immediate$25.96Näytä tiedot
POE INJECTOR 18V 18W DESKTOPGT-96180-1818-T3-PPPOE INJECTOR 18V 18W DESKTOP11 - Immediate$16.25Näytä tiedot
POE INJECTOR 30V 18W DESKTOPGT-96180-1830-T3-PPPOE INJECTOR 30V 18W DESKTOP33 - Immediate$16.34Näytä tiedot
POE INJECTOR 56V 36W DESKTOPGT-96300-3656-T2APOEPOE INJECTOR 56V 36W DESKTOP25 - Immediate$30.16Näytä tiedot
POE INJECTOR 56V 70W DESKTOPGT966007056-T3-APOEPOE INJECTOR 56V 70W DESKTOP8 - Immediate$63.54Näytä tiedot
POE INJECTOR 56V 18W DESKTOPGT96180-1856T3-APOEPOE INJECTOR 56V 18W DESKTOP70 - Immediate$26.83Näytä tiedot
POE INJECTOR 48V 36W DESKTOPGT-96300-3648-T3-PPPOE INJECTOR 48V 36W DESKTOP43 - Immediate$25.96Näytä tiedot
POE INJECTOR 56V 18W DESKTOPGT-96180-1856-T2APOEPOE INJECTOR 56V 18W DESKTOP182 - Immediate$26.00Näytä tiedot
POE INJECTOR 56V 36W WALL MOUNTGT-96300-3656-R2-APPOE INJECTOR 56V 36W WALL MOUNT43 - Immediate$32.01Näytä tiedot
POE INJECTOR 56V 18W WALL MOUNTGT-96180-1856R2APOEPOE INJECTOR 56V 18W WALL MOUNT39 - Immediate$27.51Näytä tiedot
POE INJECTOR 24V 18W DESKTOPGT-96180-1824-T3-PPPOE INJECTOR 24V 18W DESKTOP13 - Immediate$16.29Näytä tiedot
POE INJECTOR 48V 18W DESKTOPGT-96180-1848-T3-PPPOE INJECTOR 48V 18W DESKTOP14 - Immediate$16.09Näytä tiedot
POE INJECTOR 56V 18W WALL MOUNTGT-96180-1856R3APOEPOE INJECTOR 56V 18W WALL MOUNT48 - Immediate$29.72Näytä tiedot
POE INJECTOR 56V 70W DESKTOPGT966007056-T3-PPOEPOE INJECTOR 56V 70W DESKTOP4 - Immediate$34.79Näytä tiedot
POE INJECTOR 56V 36W WALL MOUNTGT-96300-3656-R3A-APPOE INJECTOR 56V 36W WALL MOUNT40 - Immediate$32.01Näytä tiedot
POE INJECTOR 24V 36W WALL MOUNTGT-96300-3624-T3-PPPOE INJECTOR 24V 36W WALL MOUNT0 - Immediate$23.18Näytä tiedot
Published: 2022-05-18