Barracuda™ Series DC-DC Converters

Digitally-controlled, fully-regulated bus converters for DC-DC intermediate bus architectures from OmniOn Power

Image of OmniOn Power's Barracuda™ Series DC-DC Converters OmniOn Power's Barracuda series of DC-DC converters are a new generation of DC-DC power modules designed to support intermediate bus applications where multiple low voltages are subsequently generated using point-of-load (POL) converters, as well as other applications requiring a tightly-regulated output voltage. With an input voltage range of 36 VDC to 75 VDC in a DOSA-standard quarter brick, the converter incorporates digital control, synchronous rectification technology, and a fully-regulated control topology. This leads to lower power dissipations, so for many applications a heat-sink is not required.

Features
  • Wide input voltage range: 36 VDC to 75 VDC
  • Low output ripple and noise
  • Constant switching frequency
  • Positive remote ON/OFF logic
  • Output overcurrent/voltage protection
  • Over-temperature protection
  • Tightly-regulated output voltage
  • Wide operating temperature range (-40°C to +85°C)
  • Industry-standard quarter brick: 58.4 mm x 36.8 mm x 11.7 mm
Applications
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Servers and storage applications
  • Networking equipment including Power over Ethernet (PoE)
  • Fan assemblies other systems requiring a tightly regulated output voltage

Barracuda Series DC-DC Converters

KuvaManufacturer Part NumberKuvausTulojännite (min.)Saatavana oleva määrä Hinta
DC DC CONVERTER 12V 72WKBVW006A0B41ZDC DC CONVERTER 12V 72W36V132 - Immediate$32.15Näytä tiedot
DC DC CONVERTER 12V 400WQBVW033A0B41-HZDC DC CONVERTER 12V 400W36V77 - Immediate$72.11Näytä tiedot
DC DC CONVERTER 3.3V 50WKSTW015A0F41ZDC DC CONVERTER 3.3V 50W36V303 - Immediate$30.03Näytä tiedot
DC DC CONVERTER 12V 300WQBVW025A0B41-HZDC DC CONVERTER 12V 300W36V0 - Immediate$61.43Näytä tiedot
DC DC CONVERTER 12V 30WKSTW002A5B41ZDC DC CONVERTER 12V 30W36V0 - Immediate$27.35Näytä tiedot
DC DC CONVERTER 12V 396WQBDW033A0B41ZDC DC CONVERTER 12V 396W36V15 - Immediate$84.86Näytä tiedot
DC DC CONVERTER 12V 300WQBDW025A0B41ZDC DC CONVERTER 12V 300W36V0 - Immediate$69.71Näytä tiedot
DC DC CONVERTER 12V 240WEBVW020A0B41-HZDC DC CONVERTER 12V 240W36V0 - Immediate$57.38Näytä tiedot
DC DC CONVERTER 12V 300WEBVW025A0B41-HZDC DC CONVERTER 12V 300W36V0 - Immediate$59.34Näytä tiedot
DC DC CONVERTER 12V 400WQBVW033A0B41ZDC DC CONVERTER 12V 400W36V0 - Immediate$72.28Näytä tiedot
Published: 2012-06-29