FT800 Embedded Video Engine (EVE) Chip and Development Systems

FTDI/Bridgetek offers display, audio, and touch in a single chip

Image of FTDI's FT800 Embedded Video Engine (EVE) Chip and Development Systems FTDI/Bridgetek Chip’s FT800 combines display, audio, and touch into a single chip, providing an optimized solution that reduces board area, power, and BOM costs while providing a high-quality graphic solution that outputs to 1/16th pixel resolution for QVGA/WQVGA TFT display panels. With its revolutionary EVE (Embedded Video Engine) technology, an object-oriented methodology is deployed from display development through to graphic rendering. This unique approach eliminates the need for traditional-frame buffer memory and requires minimal bandwidth from the system host.

Development systems are offered to meet prototyping needs and end-product design requirements. The credit-card size, VM800C systems are offered with or without displays. The VM800B systems provide an elegant form-fitted encasement available in black or pearl. All boards include SPI headers for easy integration with the system host.

FT800 Features
  • 256 k internal object memory
  • Space-saving 48LD QFN package
  • SPI or I²C interface to system microcontroller
  • Store up to 2,000 objects in 8 k byte display list
  • Anti-aliasing support improves display perception
  • PWM output for programmable display brightness
  • Inbuilt controller supports 4-wire resistive touch panels
  • Integrated audio output – play beeps, tones, or recorded audio
  • Built-in widgets allow easy creation of complex objects (e.g. analog clocks)
  • Dithering hardware provides 24-bit (true color) support on an 18-bit interface
  • Low-power – 40 mA typical in active mode down to micro-amps in sleep mode
  • Targeted at QVGA and WQVGA resolution TFT displays with parallel RGB interface

FT800 Embedded Video Engine

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR FT800VM800C35A-NEVAL BOARD FOR FT8000 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR FT800VM800C43A-NEVAL BOARD FOR FT8004 - Immediate$28.13Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"VM800C43A-DGRAPHIC DISPLAY TFT RGB 4.3"198 - Immediate$62.75Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"VM800C50A-DGRAPHIC DISPLAY TFT RGB 5"0 - ImmediateSee Page for PricingNäytä tiedot
GRAPHIC DISPLAY TFT RGB 3.5"VM800B35A-BKGRAPHIC DISPLAY TFT RGB 3.5"19 - Immediate$65.43Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"VM800B43A-BKGRAPHIC DISPLAY TFT RGB 4.3"151 - Immediate$67.03Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"VM800B50A-BKGRAPHIC DISPLAY TFT RGB 5"97 - Immediate$73.98Näytä tiedot
IC VIDEO CONTROLLER 48VQFNFT800Q-RIC VIDEO CONTROLLER 48VQFN6809 - Immediate$6.07Näytä tiedot
Published: 2013-08-26