Dual Cool™ 88 PowerTrench® MOSFETs
onsemi offers Dual Cool 88 N-channel MOSFETs featuring advanced PowerTrench process and delivered in an 8 x 8 PQFN package
The Dual Cool 88 N-channel MOSFETs are produced using onsemi advanced PowerTrench process and delivered in an industry-first 8 x 8 PQFN package. Combining advancements in both silicon and Dual Cool package technologies offer the lowest RDS(ON) while maintaining excellent switching performance with extremely low junction-to-ambient thermal resistance.
onsemi trench silicon technology, Dual Cool packaging proves to be a clear leader in both power density and thermal performance. Dual Cool packaging technology provides both bottom- and top-side cooling in the industry-standard PQFN package which also provides performance flexibility for designers. With enhanced dual-path thermal performance and improved parasitics over its wire-bonded predecessors, the use of a heat sink provides even more impressive results. Dual Cool solutions are lead-free and RoHS-compliant.
The Dual Cool 88 portfolio currently provides coverage from 60 V to 150 V, with 30 V and 40 V devices available in the future.
| Features and Benefits | ||
|
|
| Applications | ||
|
|
Dual Cool 88 PowerTrench MOSFETs
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FDMT800152DC | MOSFET N-CH 150V 8 DUAL COOL88 | 2684 - Immediate | $6.78 | Näytä tiedot |
![]() | ![]() | FDMT800150DC | MOSFET N-CH 150V 15A/99A 8DUAL | 3683 - Immediate 36000 - Factory Stock | $8.10 | Näytä tiedot |
![]() | ![]() | FDMT800120DC | MOSFET N-CH 120V 20A 8DLCOOL88 | 5411 - Immediate | $7.40 | Näytä tiedot |
![]() | ![]() | FDMT800100DC | MOSFET N-CH 100V 24A/162A 8DUAL | 1509 - Immediate | $8.81 | Näytä tiedot |
![]() | ![]() | FDMT80080DC | MOSFET N-CH 80V 36A/254A 8DUAL | 0 - Immediate | $5.44 | Näytä tiedot |
![]() | ![]() | FDMT80060DC | MOSFET N-CH 60V 43A/292A 8DUAL | 750 - Immediate | $7.98 | Näytä tiedot |