VideoLibrary

Brushless DC Motor Control | Datasheet Preview

Onsemi offers a massive portfolio of solutions for brushless DC motor control including the T6 MOSFETs. These MOSFETs offer an industry-leading on-state resistance in select models for low switching and conduction losses. The increase in power density and efficiency extends battery life while maintaining compact package dimensions. Onsemi’s T6 MOSFETs come in Power 56, Power 88, Power 33, and TOLL packages optimized for high current density applications, D2PAK and DPAK packages for high current and high power applications. Onsemi offers a complete set of devices, including industry leading MOSFETs, to provide a complete solution for all BLDC applications.

12/27/2021 3:05:18 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSFET N-CH 80V 4A 8SOICFDS3512MOSFET N-CH 80V 4A 8SOIC0 - Immediate$2.42Näytä tiedot
MOSFET N-CH 40V 30A/100A TO3PNFDA8440MOSFET N-CH 40V 30A/100A TO3PN0 - Immediate
1981 - Marketplace
$3.99Näytä tiedot