B3268xA Series MFP Film Capacitors

EPCOS' high demand MFP film capacitors feature high pulse strength and current capability

Image of EPCOS High Demand MFP Film CapacitorsTDK Corporation presents a series of EPCOS metallized polypropylene (MFP) film capacitors with high pulse strength and current capability.

Capacitance range extends from 0.47 nF to 1.5 µF. Their permissible operating temperature is from -55°C to 110°C. The components are available with a lead spacing of between 15 mm and 37.5 mm.

Main Features and Benefits

  • High pulse strength and current capability
  • Broad range of voltages up to 2,500 VDC
  • Internal series connection for greater safety

Main Applications

  • Switch-mode power supplies, resonant circuits, and other applications featuring high voltages and currents

B3268xA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 0.1UF 10% 1.6KVDC RADB32686A1104K000CAP FILM 0.1UF 10% 1.6KVDC RAD0 - Immediate$5.31Näytä tiedot
CAP FILM 0.15UF 5% 1.6KVDC RADB32686A1154J000CAP FILM 0.15UF 5% 1.6KVDC RAD201 - Immediate$6.61Näytä tiedot
CAP FILM 0.1UF 5% 2KVDC RADIALB32686A2104J000CAP FILM 0.1UF 5% 2KVDC RADIAL0 - Immediate$7.14Näytä tiedot
Published: 2016-06-06