B32656S Series Capacitors

Metallized polypropylene (MKP/MFP) capacitors from EPCOS

B32656S Series CapacitorsEPCOS' B3265S series metallized polypropylene (MKP) capacitors offer the best function between current capability, size, and safety. In cases with much higher current demand, metal foil technology (MFP) is the alternative. The MFP series B32686 and B32632 through B32636 offer a very high dV/dt. The design of the contact has a thick layer of aluminum that allows a very high current flow.

Strap terminal versions are also available to reduce the equivalent series resistance (ESR) and equivalent series inductance (ESL), parasitic capacitance, and losses on the system as a whole. Custom terminal configuration is also available.

B32656S Series Capacitors

KuvaManufacturer Part NumberKuvausJänniteluokitus – ACJänniteluokitus – DCSaatavana oleva määrä Hinta
CAP FILM 0.68UF 10% 1KVDC SCREWB32656S0684K565CAP FILM 0.68UF 10% 1KVDC SCREW480V1000V (1kV)0 - Immediate$8.03Näytä tiedot
CAP FILM 0.22UF 1.25KVDC SCREWB32656S7224K564CAP FILM 0.22UF 1.25KVDC SCREW500V1250V (1,25kV)351 - Immediate$8.50Näytä tiedot
CAP FILM 0.1UF 5% 2KVDC SCREWB32656S2104J564CAP FILM 0.1UF 5% 2KVDC SCREW800V2000V (2kV)0 - Immediate$13.54Näytä tiedot
CAP FILM 0.47UF 5% 1.25KVDC SCRWB32656S7474J565CAP FILM 0.47UF 5% 1.25KVDC SCRW500V1250V (1,25kV)186 - Immediate$10.29Näytä tiedot
CAP FILM 0.33UF 10% 1.7KVDC SCRWB32656S1334K561CAP FILM 0.33UF 10% 1.7KVDC SCRW750V1700V (1,7kV)0 - Immediate$11.23Näytä tiedot
Published: 2012-09-25