OLEDM204 2.0" Industrial Pin-Connected Monochrome OLED Display

EA DISPLAY VISIONS' designed pin-connected OLED display for direct mounting and soldering

Image of EA Display Visions' OLEDM204 2.0" Industrial Pin-Connected Monochrome OLED Display For quick and easy mounting, EA DISPLAY VISIONS offers the world's first OLED display family with connector pins in 2.54 mm pitch. These displays can be soldered directly onto the board or plugged into socket strips. This eliminates cumbersome gluing procedures or the need to design a special mounting device, as well as error-prone cable connections that may lose contact. This OLED display family was designed for non-consumer use in the German industry and will have an availability of 10+ years.

Since the individual OLED pixels themselves light up, these displays do not require any additional backlighting such as LCDs. As a result, OLED displays feature a very flat design, wide viewing angles (up to 170°), high contrasts (2,000:1), fast response times (typically 10 µs), and high overall brightness (100 cd/m2 to 200 cd/m2). These features, together with an extended temperature range (-40°C to +80°C) and long service life (at least 50,0000 hours up to 100,000 hours are possible), making them particularly suitable for mounting in handheld devices for robust outdoor use.

The extremely efficient ratio of external dimensions to the active display area of the EA Display Visions OLEDs helps in designing very compact devices. Standard colors are yellow or white on black. These displays come with an integrated controller and support SPI and I²C bus directly. The power supply is 3.3 V.

OLED displays can be evaluated using the EA 9781-USB evaluation board and free simulator tool that can be downloaded at https://www.displayvisions.us/support/driver-tools.html.

Features
  • 4x20 character, alternatively 3x20 or 2x20 with double-height font
  • Wide viewing angle: Up to 170°
  • Integrated controller ssd1311
  • Interface options: I2C or SPI
  • Wide temperature range (top -40°C to +80°C)
  • Three versions (with or without polarizer and protection glass) in various colors
  • Super flat design; 2.4 mm (without frontal protection glass)
  • Simple mounting with direct soldering
  • Long lifetime (50,000 to 100,000 hours)
  • Optional touch panel resistive or PCAP
  • RoHS, REACH, and CE compliant
  • Low power consumption
  • High contrast ratio (2000:1) and 10 μsec response time (no afterglow)
  • Self-illuminated; no backlight necessary
  • Extremely compact (68 mm x 51 mm) with a large viewing area (64 mm x 37 mm)
Applications
  • Testing and measurement/control equipment
  • Various medical devices
  • Various defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low power wireless communication and telemetry solutions
  • Low power industrial automation solutions
  • Laboratory equipment
  • Industrial controls and machines
  • Handheld devices
  • Wearables
  • Upgrade of applications with text or FSTN-LCD displays

Video

OLEDM204 2.0" Industrial Pin-Connected Monochrome OLED Display

KuvaManufacturer Part NumberKuvausTaustaväriSaatavana oleva määrä HintaNäytä tiedot
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-GGAOLED MODULE 80DIG 20 X 4 W/PINSMusta0 - Immediate$28.05Näytä tiedot
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LGAOLED MODULE 80DIG 20 X 4 W/PINSMusta340 - Immediate$23.24Näytä tiedot
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LWAOLED MODULE 80DIG 20 X 4 W/PINSMusta2 - Immediate$27.12Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLEDEA OLED -sarja0 - ImmediateSee Page for PricingNäytä tiedot

Related Display Modules

KuvaManufacturer Part NumberKuvausTaustavaloRajapintaTaustaväriSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6GGAGRAPHIC DISPLAY OLED YELLOW --I2C, SPIMusta166 - Immediate$43.52Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6LGAGRAPHIC DISPLAY OLED YELLOW --I2C, SPIMusta1 - Immediate$44.79Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6GGAGRAPHIC DISPLAY OLED YELLOW --I2C, SPIMusta240 - Immediate$30.49Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6LGAGRAPHIC DISPLAY OLED YELLOW --I2C, SPIMusta3 - Immediate$25.47Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6GGAGRAPHIC DISPLAY OLED YELLOW --I2C, SPIMusta0 - Immediate$44.46Näytä tiedot
Published: 2020-02-26