.84" – 96X16 Compact Low-Power OLED Display

Display Visions' EA W096016-XALW is ideal for small, compact low-power applications

Image of Display Visions' 0.84” 96 x 16 Compact Low-Power OLED Display Display Visions' yellow OLEDs come packaged as a complete module that includes all required logic at only a 1.34 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 µs response time, viewing angles greater than 160°, and the ability to withstand harsh environments due to its extreme temperature range of -40°C to +80°C, these displays will offer any industry an upgrade to their current monochromatic character application.

All OLED displays can be evaluated using the EA 9781-USB evaluation board, and a free simulator tool can be downloaded to start the design process.

Features
  • 0.84" low-power OLED (15 mA typ.)
  • Temperature range: -40°C to +80°C
  • 96 x 16 dots
  • Bright white content with unlimited viewing angle
  • Includes SSD1306B controller
  • EA W096016-XALW: I²C-Bus interface
  • EA W096016-XBLW: I²C-Bus and SPI interface (3- and 4-wire)
  • Fast response time (10 µs) even at -40°C
  • Connection by stamp soldering or ZIFF connector
  • RoHS, CE, and REACH compliant
Applications
  • IoT systems
  • Low-power handheld devices
  • Oil and gas equipment
  • Laboratory equipment
  • Industrial controls, instrumentation, and machines
  • Testing and measurement equipment
  • Medical devices
  • Defense applications
  • Low-power industrial automation solutions
  • Smart home applications

EA W096016-XALW Compact Low-Power OLED Display

KuvaManufacturer Part NumberKuvausNäyttötilaKatselualueTaustavaloSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY OLED WHITE 0.84"EA W096016-XALWGRAPHIC DISPLAY OLED WHITE 0.84"-23,10mm lev. x 5,50mm kork.-8 - Immediate$10.94Näytä tiedot

EA Test Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2021-03-22