EA OLEDM128 2.3" Non-Consumer Pin-Connected Monochrome OLED Displays

DISPLAY VISIONS’ EA OLEDM128-6GGA displays are designed for direct mounting and soldering

Image of Display Visions' EA OLEDM128 2.3" Non-Consumer Pin Connected Monochrome OLED DisplaysDISPLAY VISIONS’ EA OLEDM128 2.3" OLED displays with connector pins have a 2.54 mm pitch. These displays can be soldered directly or plugged into socket strips, so the cumbersome gluing procedures and the need for designing a special mounting device, belong to the past and error-prone cable connections that may lose contact are no longer a concern. This OLED display family was designed for non-consumer use in the German industry and will have an availability of 10+ years. The extremely efficient ratio of external dimensions to the active display area of DISPLAY VISIONS’ OLEDs helps in designing very compact devices.

Users can evaluate all OLED displays using the EA 9781-USB evaluation board and free simulation software to start the design process.

Features
  • 128 px x 64 px dots (relates to 8 x 21 characters or 4 x 16 large characters)
  • Extremely compact (55 mm x 46 mm) with a large viewing area (51 mm x 31 mm)
  • Super flat design: 2.4 mm (without frontal protection glass)
  • Wide viewing angle of up to 170°
  • Integrated controller SSD1309
  • I2C or SPI interface options 
  • Three versions (with/without polarizer and protection glass) in various colors
  • Wide temperature range (TOP -40°C to +80°C)
  • Simple mounting with direct soldering
  • Long lifetime (50,000 hours up to 100,000 hours)
  • Optional touch panel resistive or PCAP
  • RoHS, REACH, and CE compliant
  • Low-power consumption
  • High-contrast ratio (2000:1) and 10 µsec response time (no afterglow)
  • Self-illuminated; no backlight necessary
  • DISPLAY VISIONS can provide customization based on the user’s specifications
Applications
  • Testing and measurement/control equipment
  • Various medical devices
  • Various defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low-power wireless communication and telemetry solutions
  • Low-power industrial automation solutions
  • Laboratory equipment
  • Industrial controls and machines
  • Handheld devices
  • Wearables
  • Upgrade of applications with text or FSTN-LCD displays

EA OLEDM128 2.3" Non-Consumer Pin-Connected Monochrome OLED Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6GGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$43.91Näytä tiedot
GRAPHIC DISPLAY OLED WHITE -EA OLEDM128-6LWAGRAPHIC DISPLAY OLED WHITE -3 - Immediate$40.36Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6LGAGRAPHIC DISPLAY OLED YELLOW -45 - Immediate$38.57Näytä tiedot

USB Test Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for PricingNäytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6GGAGRAPHIC DISPLAY OLED YELLOW -240 - Immediate$30.49Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6LGAGRAPHIC DISPLAY OLED YELLOW -3 - Immediate$25.16Näytä tiedot
GRAPHIC DISPLAY OLED WHITE -EA OLEDS102-6LWAGRAPHIC DISPLAY OLED WHITE -59 - Immediate$25.96Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6LGAGRAPHIC DISPLAY OLED YELLOW -1 - Immediate$44.23Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6GGAGRAPHIC DISPLAY OLED YELLOW -157 - Immediate$42.98Näytä tiedot
GRAPHIC DISPLAY OLED WHITE -EA OLEDL128-6LWAGRAPHIC DISPLAY OLED WHITE -1 - Immediate$44.80Näytä tiedot
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6NGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$33.10Näytä tiedot
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-GGAOLED MODULE 80DIG 20 X 4 W/PINS644 - Immediate$27.70Näytä tiedot
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LWAOLED MODULE 80DIG 20 X 4 W/PINS2 - Immediate$26.78Näytä tiedot
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LGAOLED MODULE 80DIG 20 X 4 W/PINS333 - Immediate$22.95Näytä tiedot
Published: 2020-03-10