Raspberry Pi-Based Industrial IO Collector

EDATEC's industrial PCs provide serial interfaces to factory-floor sensors and actuators

Image of EDATEC's CM4 Sensing EDATEC makes industrial PCs based on the Raspberry Pi Compute Module 4 (CM4), which is pre-installed on every PC. CM4 Sensing is offered in many variations depending on the included CM4 module. To mitigate CM4 frequency down-shifting due to excessive heat build-up, CM4 Sensing series PCs come in a rugged 103 mm x 73 mm x 32 mm metal case that contacts key components of the CM4 to remove heat. The case includes an external antenna connection for reliable wireless connectivity and four threaded holes to accommodate a standard DIN rail mounting clip. The CM4 is plugged into a carrier board with extras like eMMC memory, an SD card slot, 4K HDMI video output, a battery-backed real-time clock (RTC), and a buzzer. Options include a cellular wireless modem and the built-in Display Serial Interface (DSI), which allows users to attach a Raspberry Pi-compatible 7" touch display.

The CM4 Sensing series are available in 8 GB eMMC and 2 GB DDR memory options. The eMMC and SD card memory types are not mutually exclusive; applications can use both types, such as storing the operating system in eMMC memory and using the SD memory card for data. The system is powered with an 8 VDC to 28 VDC supply and outputs a 5 V/1.5 A output for an external display.

Features
  • Powered by Raspberry Pi CM4 with mature software ecosystem
  • Dual storage with eMMC and SD card for data storage
  • Full coverage network with Gigabit Ethernet (GbE)
  • Dual-band Wi-Fi and 4G LTE
  • Rich industrial interface with RS232, CAN, and up to four RS485
  • Compact with excellent cooling system
  • Support DIN rail mounting
Application
  • Data acquisition
  • IoT
  • Smart agriculture

CM4 Sensing

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RPI CM4102008 INDUSTRIAL PCED-CM4SEN-1208-4C(EU)RPI CM4102008 INDUSTRIAL PC21 - Immediate$232.37Näytä tiedot
RPI CM4102008 INDUSTRIAL PCED-CM4SEN-1208-4C(US)RPI CM4102008 INDUSTRIAL PC0$240.33Näytä tiedot
RPI CM4002008 INDUSTRIAL PCED-CM4SEN-0208-4C(US)RPI CM4002008 INDUSTRIAL PC4 - Immediate$533.83Näytä tiedot
RPI CM4002008 INDUSTRIAL PCED-CM4SEN-0208-CRPI CM4002008 INDUSTRIAL PC0$181.38Näytä tiedot
RPI CM4002032 INDUSTRIAL PCED-CM4SEN-0232-CRPI CM4002032 INDUSTRIAL PC5 - Immediate$200.55Näytä tiedot
RPI CM4004032 INDUSTRIAL PCED-CM4SEN-0432-CRPI CM4004032 INDUSTRIAL PC0$246.73Näytä tiedot
RPI CM4004032 INDUSTRIAL PCED-CM4SEN-0432-4C(US)RPI CM4004032 INDUSTRIAL PC0See Page for PricingNäytä tiedot
RPI CM4008032 INDUSTRIAL PCED-CM4SEN-0832-4C(US)RPI CM4008032 INDUSTRIAL PC1 - Immediate$373.85Näytä tiedot
RPI CM4101008 INDUSTRIAL PCED-CM4SEN-1108-4C(EU)RPI CM4101008 INDUSTRIAL PC13 - Immediate$207.67Näytä tiedot
RPI CM4101008 INDUSTRIAL PCED-CM4SEN-1108-4C(US)RPI CM4101008 INDUSTRIAL PC10 - Immediate$215.62Näytä tiedot
RPI CM4101008 INDUSTRIAL PCED-CM4SEN-1108-CRPI CM4101008 INDUSTRIAL PC2 - Immediate$167.90Näytä tiedot
RPI CM4101032 INDUSTRIAL PCED-CM4SEN-1132-4C(US)RPI CM4101032 INDUSTRIAL PC5 - Immediate$231.53Näytä tiedot
RPI CM4102032 INDUSTRIAL PCED-CM4SEN-1232-CRPI CM4102032 INDUSTRIAL PC13 - Immediate$208.50Näytä tiedot
RPI CM4104008 INDUSTRIAL PCED-CM4SEN-1408-CRPI CM4104008 INDUSTRIAL PC2 - Immediate$240.20Näytä tiedot
RPI CM4104008 INDUSTRIAL PCED-CM4SEN-1408-4C(EU)RPI CM4104008 INDUSTRIAL PC11 - Immediate$275.96Näytä tiedot
RPI CM4104008 INDUSTRIAL PCED-CM4SEN-1408-4C(US)RPI CM4104008 INDUSTRIAL PC7 - Immediate$282.50Näytä tiedot
RPI CM4104032 INDUSTRIAL PCED-CM4SEN-1432-CRPI CM4104032 INDUSTRIAL PC6 - Immediate$256.91Näytä tiedot
RPI CM4104032 INDUSTRIAL PCED-CM4SEN-1432-4C(US)RPI CM4104032 INDUSTRIAL PC9 - Immediate$299.20Näytä tiedot
RPI CM4108032 INDUSTRIAL PCED-CM4SEN-1832-4C(EU)RPI CM4108032 INDUSTRIAL PC4 - Immediate$377.16Näytä tiedot
RPI CM4108032 INDUSTRIAL PCED-CM4SEN-1832-4C(US)RPI CM4108032 INDUSTRIAL PC9 - Immediate$383.27Näytä tiedot
Updated: 2023-05-16
Published: 2023-02-03