CM4-Based Media Raspberry Pi 4K Computer

EDATEC's ultra HD streaming computers support HD video with high fidelity audio and networking for multimedia applications

Image of EDATEC's CM4 Media Raspberry Pi 4K ComputerEDATEC's CM4 Media is a multimedia computer series that is based on the Raspberry Pi compute module 4. CM4 Media has two channels of USB3.0, one channel of USB2.0, one channel of Gigabit Ethernet interface, two channels of HDMI interface supporting a 4K video output, an 8 megapixel camera, and two channels of stereo speakers. Users can play audio and video without additional accessories.

Users can press the power button to start or shut down the computer like a traditional desktop computer. The operating system can be installed on the SSD hard disk which will boot faster than an SD card. The large-capacity SSD hard disk can store various video data. The access speed of the SSD hard disk is up to 300 Mb/s.

To provide better wireless signals, CM4 Media comes with Raspberry Pi certified external Wi-Fi® and Bluetooth® dual-band antennas.

Features
  • Powerful performance: Quad-core CPU, up to 8 GB RAM, and SSD support
  • Premium audio: stereo speakers, an integrated MEMS microphone, and headphone jack support
  • Dual display outputs with 4K output
  • Fast networking: Gig-Ethernet, dual-band Wi-Fi, Bluetooth, and optional 4G LTE
  • Compact, beautiful, silent, and energy-efficient
Applications
  • Multimedia computers
  • Media boxes
  • NAS
  • 4G routers

CM4-Based Media Raspberry Pi 4K Computers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RPI CM4104000 4K MEDIA PCED-CM4MED-1410-CSRPI CM4104000 4K MEDIA PC10 - Immediate$284.39Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LoRaWAN GATEWAY W/RASP Pi 4ED-IOTHOTSPOT-PI4-USLoRaWAN GATEWAY W/RASP Pi 42 - Immediate$414.33Näytä tiedot
RF TXRX MOD NAVIGATIONMINI PCIEED-GW1303S-915MRF TXRX MOD NAVIGATIONMINI PCIE8 - Immediate$79.89Näytä tiedot
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-BPASSIVE HEATSINK RASPBERRYPI CM42972 - Immediate$3.91Näytä tiedot
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-SPASSIVE HEATSINK RASPBERRYPI CM42460 - Immediate$3.91Näytä tiedot
RPI CM4102008 INDUSTRIAL PCED-CM4SEN-1208-4C(EU)RPI CM4102008 INDUSTRIAL PC1 - Immediate$230.53Näytä tiedot
RPI CM4102032 INDUSRIAL PCED-CM4IND-1232-4C(EU)RPI CM4102032 INDUSRIAL PC5 - Immediate$254.12Näytä tiedot
RPI CM4002008 INDUSTRIAL PCED-CM4NANO-0208-CRPI CM4002008 INDUSTRIAL PC0$153.19Näytä tiedot
Updated: 2024-06-12
Published: 2023-02-08