40-Pin IO Extender for Raspberry Pi

EDATEC's extender supports Raspberry Pi computers that need to connect 40-pin IO signals with a daughter board

Image of EDATEC's 40-Pin IO ExtenderEDATEC's IO extender is a ribbon cable that has a 40-pin black male connector with anti-reverse insertion at one end that connects to the 40-pin female connector at the back of the Raspberry Pi 400. The 40-pin grey female connector at the other end is marked with the pin number 1, 2, and 40.

The alignment marks are used to remind the users to insert the daughter board at the right orientation and position. The wrong orientation and misalignment will cause damage to the Raspberry Pi 400 and the daughter board.

The ribbon cable has grey and rainbow color options. The cable materials are RoHS-compliant.

Applications
  • Lead 40-pin GPIO signals from Raspberry Pi 400 to a female 40-pin connector

40-Pin IO Extenders for Raspberry Pi

KuvaManufacturer Part NumberKuvausLisävarusteen tyyppiSpesifikaatiotSaatavana oleva määrä HintaNäytä tiedot
I/O CABLE ASSY RASP PI400ED-PI400EXT-GI/O CABLE ASSY RASP PI400Kaapeli40-nastainen GPIO-laajennin Pi400:lle, harmaa kaapeli281 - Immediate$1.70Näytä tiedot
I/O CABLE ASSY RASP Pi400ED-PI400EXT-RI/O CABLE ASSY RASP Pi400Kaapeli40-nastainen GPIO-laajennin Pi400:lle, sateenkaaren värinen kaapeli289 - Immediate$1.70Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LoRaWAN GATEWAY W/RASP Pi 4ED-IOTHOTSPOT-PI4-USLoRaWAN GATEWAY W/RASP Pi 42 - Immediate$414.33Näytä tiedot
RF TXRX MOD NAVIGATIONMINI PCIEED-GW1303S-915MRF TXRX MOD NAVIGATIONMINI PCIE8 - Immediate$79.89Näytä tiedot
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-BPASSIVE HEATSINK RASPBERRYPI CM42621 - Immediate$3.91Näytä tiedot
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-SPASSIVE HEATSINK RASPBERRYPI CM42504 - Immediate$3.91Näytä tiedot
I/O CABLE W/ PCB ASSY RASP Pi400ED-PI400PROT-RI/O CABLE W/ PCB ASSY RASP Pi400221 - Immediate$7.56Näytä tiedot
I/O CABLE W/ PCB ASSY RASP PI400ED-PI400PROT-GI/O CABLE W/ PCB ASSY RASP PI400217 - Immediate$7.56Näytä tiedot
Updated: 2024-06-12
Published: 2023-02-08