Through-Hole 32.768KHz Tuning Fork Crystals

Tuning-fork-type crystals from ECS feature cost effectiveness, long-term stability, and tight tolerances

Image of ECS Inc International's Through-Hole 32.768KHz Tuning Fork CrystalsECS Inc. International's tuning-fork-type crystals are used as a clock source in communication equipment, measuring instruments, microprocessors, and other time management applications. Their low power consumption makes these crystals ideal for portable equipment. The through-hole 32.768 KHz tuning fork crystals have excellent resistance and environmental characteristics.

Series Package Size Package Type Load Capacitance  Frequency Tolerance
@ 25°C
 Operating Temperature
ECS-3X8X 8.2 x 3.1mm Cylinder 12.5 pf ±20 ppm  -10°C to +60°C
ECS-3X8 8.2 x 3.1mm Cylinder 12.5 pf ±20 ppm -10°C to +60°C
ECS-2X6X 6.2 x 2.1mm Cylinder 12.5 pf ±20 ppm -10°C to +60°C
ECS-2X6 6.2 x 2.1mm Cylinder 12.5 pf ±20 ppm -10°C to +60°C
ECS-1X5X 5.1 x 1.5mm Cylinder 8.0 pf ±20 ppm -10°C to +60°C
ECS-1X5 5.1 x 1.5mm Cylinder 8.0 pf ±20 ppm -10°C to +60°C

Tuning Fork Crystals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CRYSTAL 32.7680KHZ 12.5PF THECS-3X8CRYSTAL 32.7680KHZ 12.5PF TH3555 - Immediate$0.56Näytä tiedot
CRYSTAL 32.7680KHZ 12.5PF THECS-.327-12.5-13CRYSTAL 32.7680KHZ 12.5PF TH1487 - Immediate$0.37Näytä tiedot
CRYSTAL 32.7680KHZ 8PF THECS-.327-8-14CRYSTAL 32.7680KHZ 8PF TH749 - Immediate$1.28Näytä tiedot
CRYSTAL 32.7680KHZ 12.5PF THECS-.327-12.5-8XCRYSTAL 32.7680KHZ 12.5PF TH24837 - Immediate$0.26Näytä tiedot
CRYSTAL 32.7680KHZ 12.5PF THECS-.327-12.5-13XCRYSTAL 32.7680KHZ 12.5PF TH22422 - Immediate$0.20Näytä tiedot
CRYSTAL 32.7680KHZ 8PF THECS-.327-8-14XCRYSTAL 32.7680KHZ 8PF TH1607 - Immediate$1.09Näytä tiedot
Published: 2012-06-29