ECX-33QZ AEC-Q200 Qualified Ruggedized Crystal

ECS' AEC-Q200 qualified crystals utilize internal bonding points, making them suitable for automotive and TPMS applications

Image of ECS' ECX-33QZ AEC-Q200 Qualified Ruggedized Crystal ECS' ECX-33QZ are AEC-Q200 qualified crystals in the 3.2 mm x 2.5 mm x 0.8 mm (LWH) four pad industry-standard package. These crystal's rugged design utilizes additional internal bonding points, making them suitable for high shock environments such as automotive and tire pressure monitoring system (TPMS) applications.

Features
  • Frequency range: 12 MHz to 32 MHz
  • AEC-Q200 qualified
  • Suitable for use in harsh high shock and vibration environments
  • Vibration resistance
  • 10 Hz to 2000 Hz p-p 1.5 mm: 20 g
  • Shock resistance: 5000 g 0.3 msec
  • Standard operating temperature: -40°C to +125°C
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • TPMS applications
  • Automotive
  • Mobile devices
  • Drive controls
  • Industrial applications

ECX-33QZ AEC-Q200 Qualified Ruggedized Crystal

KuvaManufacturer Part NumberKuvausTaajuustoleranssiKuormakapasitanssiESR (ekvivalenttinen sarjavastus)Saatavana oleva määrä HintaNäytä tiedot
CRYSTAL 16.0000MHZ 12PF SMDECS-160-12-33QZ-ADS-TRCRYSTAL 16.0000MHZ 12PF SMD±25ppm12pF120 Ohms3 - Immediate$0.93Näytä tiedot
CRYSTAL 12.0000MHZ 12PF SMDECS-120-12-33QZ-ADS-TRCRYSTAL 12.0000MHZ 12PF SMD±25ppm12pF120 Ohms604 - Immediate$0.51Näytä tiedot
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-33QZ-ADS-TRCRYSTAL 25.0000MHZ 18PF SMD±25ppm18pF80 Ohms2177 - Immediate$0.48Näytä tiedot
CRYSTAL 25.0000MHZ 12PF SMDECS-250-12-33QZ-ADS-TRCRYSTAL 25.0000MHZ 12PF SMD±25ppm12pF80 Ohms775 - Immediate$0.93Näytä tiedot
CRYSTAL 16.0000MHZ 18PF SMDECS-160-18-33QZ-ADS-TRCRYSTAL 16.0000MHZ 18PF SMD±25ppm18pF120 Ohms49 - Immediate$0.48Näytä tiedot
CRYSTAL 24.0000MHZ 18PF SMDECS-240-18-33QZ-ADS-TRCRYSTAL 24.0000MHZ 18PF SMD±25ppm18pF80 Ohms687 - Immediate$0.93Näytä tiedot
CRYSTAL 26.0000MHZ 10PF SMDECS-260-10-33QZ-TRCRYSTAL 26.0000MHZ 10PF SMD±15ppm10pF80 Ohms997 - Immediate$0.93Näytä tiedot
Published: 2021-03-16