PM Series 5.0 Volt Supercapacitors

Eaton's PM Series of high capacitance, 5.0 Volt supercapacitor packs

Image of Eaton's PM Series 5.0 Volt Supercapacitors Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This mixture of advanced technologies allows Eaton to offer a wide variety of capacitor solutions, tailored to specific applications ranging from a few micro-amps for several days to several amps for milliseconds.

Features
  • Low ESR with high energy density
  • High Capacitance
  • Low Leakage Current
  • UL Recognized
Applications
  • Pulse power
  • Bridge or hold-up power

PM Series 5.0 Volt Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP 3F -20% +80% 5V T/HPM-5R0H305-RCAP 3F -20% +80% 5V T/H5011 - Immediate$8.80Näytä tiedot
CAP 1F -20% +80% 5V T/HPM-5R0H105-RCAP 1F -20% +80% 5V T/H1126 - Immediate$9.54Näytä tiedot
FUSE HOLDER2857FUSE HOLDER0 - Immediate$20.15Näytä tiedot
CAP 1F -20% +80% 5V T/HPM-5R0V105-RCAP 1F -20% +80% 5V T/H1322 - Immediate$9.47Näytä tiedot
CAP 470MF -20% +80% 5V T/HPM-5R0H474-RCAP 470MF -20% +80% 5V T/H0 - Immediate$10.43Näytä tiedot
CAP 1.5F -20% +80% 5V T/HPM-5R0H155-RCAP 1.5F -20% +80% 5V T/H0 - Immediate$16.75Näytä tiedot
CAP 100MF -20% +80% 5V T/HPM-5R0V104-RCAP 100MF -20% +80% 5V T/H0 - Immediate$4.90Näytä tiedot
CAP 470MF -20% +80% 5V T/HPM-5R0V474-RCAP 470MF -20% +80% 5V T/H8551 - Immediate$4.51Näytä tiedot
CAP 3F -20% +80% 5V T/HPM-5R0V305-RCAP 3F -20% +80% 5V T/H0 - Immediate$21.32Näytä tiedot
CAP 100MF -20% +80% 5V T/HPM-5R0H104-RCAP 100MF -20% +80% 5V T/H0 - Immediate$4.84Näytä tiedot
CAP 3F -20% +80% 5V T/HPM-5R0H305T-RCAP 3F -20% +80% 5V T/H0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2013-03-01