M Series Supercapacitors

Eaton's M Series supercapacitors for high capacitance, and low resistance

Image of Eaton's M Series Supercapacitors Eaton's M Series supercapacitors offer high capacitance and ultra-low equivalent series resistance in 8 mm, 10 mm, and 13 mm diameter can sizes.

These supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds. Applications for the M Series includes pulse power, hold up power, and bridge power.

Features
  • Low ESR
  • High capacitance
  • Low leakage current
  • Operating temp range -40°C to +60°C
  • Long life cycle
  • Halogen free
  • RoHS compliant

PowerStor M Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP 1F -20% +80% 2.5V T/HM0810-2R5105-RCAP 1F -20% +80% 2.5V T/H0 - Immediate$6.39Näytä tiedot
CAP 2F -20% +80% 2.5V T/HM0820-2R5205-RCAP 2F -20% +80% 2.5V T/H4105 - Immediate$3.81Näytä tiedot
CAP 9F -20% +80% 2.5V T/HM1325-2R5905-RCAP 9F -20% +80% 2.5V T/H295 - Immediate$10.78Näytä tiedot
CAP 6F -20% +80% 2.5V T/HM1030-2R5605-RCAP 6F -20% +80% 2.5V T/H0 - Immediate$14.07Näytä tiedot
CAP 200MF -20% +80% 2.5V T/HM0510-2R5204-RCAP 200MF -20% +80% 2.5V T/H0 - Immediate$4.66Näytä tiedot
CAP 3F -20% +80% 2.5V T/HM1020-2R5305-RCAP 3F -20% +80% 2.5V T/H100 - Immediate$11.33Näytä tiedot
Published: 2013-02-27