TL3145 Series Tact Switch

E-Switch's tact switch offers multiple force options and is IP67 rated

Image of E-Switch's TL3145 Series Tact SwitchE-Switch's TL3145 tact series is a 6.5 mm square-footprint switch that features a soft rubber actuator. The actuator is available in two heights: 3.50 mm and 5.20 mm. Additional features include SPST Off-On contact arrangement: 12 VDC, 50 mA contact rating, and a dielectric strength of 250 VAC. Electrical life is up to 3,000,000 cycles and the operating temperature ranges from -40°C to +85°C. Rated IP67 for moisture and dust protection, the TL3145 provides 0.15 mm travel and multiple force options indicated by actuator color: 

  • White: 180gf ±50gf (3,000,000 cycles)
  • Red: 260gf ±50gf (500,000 cycles)
  • Orange: 350gf ±80gf (500,000 cycles)

The TL3145 is a surface-mount component with J leads and is packaged in tape-and-reel form.

Applications
  • Wearable/hand held devices
  • Audio/visual equipment
  • Computer peripherals
  • Computer electronics
  • Medical equipment
  • Telecommunications devices
  • Test and instrumentation equipment

TL3145 Series Tact Switch

KuvaManufacturer Part NumberAktuaattorin orientaatioOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
TL3145AF180QJTL3145AF180QJYläpuolelta käytettävä-1738 - Immediate$0.36Näytä tiedot
TL3145BF180QJTL3145BF180QJYläpuolelta käytettävä-18749 - Immediate$0.31Näytä tiedot
TL3145AF260QJTL3145AF260QJYläpuolelta käytettävä-4025 - Immediate$0.36Näytä tiedot
TL3145BF260QJTL3145BF260QJYläpuolelta käytettävä-2121 - Immediate$0.36Näytä tiedot
TL3145AF350QJTL3145AF350QJYläpuolelta käytettävä-102 - Immediate$0.36Näytä tiedot
TL3145BF350QJTL3145BF350QJYläpuolelta käytettävä-6100 - Immediate$0.36Näytä tiedot
Published: 2020-08-24