74AHC(T)1GxxQ Logic Devices
Diodes’ single gate AHC/T logic devices are AEC-Q100 Grade 1 qualified and support ambient temperatures up to +125°C
Diodes’ 74AHC1GxxQ and 74AHCT1GxxQ automotive-compliant single gate logic devices are used to buffer, invert, or gate logic signals at a specific point within an application. Complex telematics, infotainment, or advanced driver assistance systems (ADAS) subsystems may need a logic signal to be augmented to proceed to the next block. Automotive-grade single-point logic devices are designed to fulfill these requirements.
These devices are manufactured in IATF16949 certified facilities supporting production part approval process (PPAP) documents and specific process control. They are qualified to AEC-Q100 Grade 1 and support ambient temperatures up to +125°C. Twenty-one popular functions are available in SOT25 and SOT353 packages.
- AEC-Q100 Grade 1 qualified
- Supports operation temperatures from -40°C to +125°C
- Wide supply voltage range: 2.0 V to 5.5 V for AHC
- Supports 5 V, 3.3 V, and core voltage rails
- AHCT version operates from 4.5 V to 5.5 V
- Inputs accept up to 5.5 V, regardless of VCC level
- Increased robustness and use in voltage translation applications
- Output drive (±8 mA) capability
- Minimal ringing for unterminated lines
- Available in SOT25 and SOT353 packages
- Telematics
- ADAS
- Infotainment logic interfaces
74AHC(T)1GxxQ Logic Devices
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74AHC1G08QSE-7 | IC GATE AND 1CH 2-INP SOT353 | 41450 - Immediate 117000 - Factory Stock | $0.15 | Näytä tiedot |
![]() | ![]() | 74AHC1G09QSE-7 | IC GATE AND 1CH 2-INP SOT353 | 19908 - Immediate 33000 - Factory Stock | $0.13 | Näytä tiedot |
![]() | ![]() | 74AHC1G14QSE-7 | IC INVERT SCHMITT 1CH 1IN SOT353 | 5076 - Immediate | $0.12 | Näytä tiedot |
![]() | ![]() | 74AHC1G32QSE-7 | IC GATE OR 1CH 2-INP SOT353 | 2409 - Immediate 105000 - Factory Stock | $0.15 | Näytä tiedot |
![]() | ![]() | 74AHC1G86QSE-7 | IC GATE XOR 1CH 2-INP SOT353 | 2350 - Immediate 117000 - Factory Stock | $0.16 | Näytä tiedot |
![]() | ![]() | 74AHC1G125QSE-7 | IC BUFF NON-INVERT 5.5V SOT-353 | 1893 - Immediate 105000 - Factory Stock | $0.16 | Näytä tiedot |
![]() | ![]() | 74AHC1G126QSE-7 | IC BUFF NON-INVERT 5.5V SOT-353 | 5220 - Immediate | $0.15 | Näytä tiedot |
![]() | ![]() | 74AHCT1G00QSE-7 | IC GATE NAND 1CH 2-INP SOT353 | 1724 - Immediate 135000 - Factory Stock | $0.12 | Näytä tiedot |
![]() | ![]() | 74AHCT1G02QSE-7 | IC GATE NOR 1CH 2-INP SOT353 | 1950 - Immediate 231000 - Factory Stock | $0.12 | Näytä tiedot |
![]() | ![]() | 74AHCT1G04QSE-7 | IC INVERTER 1CH 1-INP SOT353 | 1955 - Immediate 252000 - Factory Stock | $0.16 | Näytä tiedot |
![]() | ![]() | 74AHCT1G07QSE-7 | IC BUFF NON-INVERT 5.5V SOT-353 | 0 - Immediate 114000 - Factory Stock | $0.12 | Näytä tiedot |
![]() | ![]() | 74AHCT1G08QSE-7 | IC GATE AND 1CH 2-INP SOT353 | 2755 - Immediate 30000 - Factory Stock | $0.12 | Näytä tiedot |
![]() | ![]() | 74AHCT1G14QSE-7 | IC INVERT SCHMITT 1CH 1IN SOT353 | 2915 - Immediate 30000 - Factory Stock | $0.12 | Näytä tiedot |
![]() | ![]() | 74AHCT1G32QSE-7 | IC GATE OR 1CH 2-INP SOT353 | 902 - Immediate 117000 - Factory Stock | $0.15 | Näytä tiedot |
![]() | ![]() | 74AHCT1G86QSE-7 | IC GATE XOR 1CH 2-INP SOT353 | 2841 - Immediate 129000 - Factory Stock | $0.15 | Näytä tiedot |
![]() | ![]() | 74AHCT1G125QSE-7 | IC BUFF NON-INVERT 5.5V SOT-353 | 2791 - Immediate 18000 - Factory Stock | $0.15 | Näytä tiedot |
![]() | ![]() | 74AHCT1G126QSE-7 | IC BUFF NON-INVERT 5.5V SOT-353 | 5800 - Immediate 138000 - Factory Stock | $0.15 | Näytä tiedot |