Pmod™ ESP32: Wireless Communication Module

Digilent's Pmod ESP32 adds Wi-Fi, Bluetooth LE, and Bluetooth communication to systems

Image of Digilent's Pmod ESP32: Wireless Communication ModuleThe Digilent Pmod ESP32 provides an easy and cost-effective way to add wireless communication to any host platform or project. It uses the fully certified ESP-WROOM-32 Wi-Fi + BLE + BT module from Espressif Systems. It is suitable for a wide variety of applications from sensor networks to more demanding tasks such as music streaming. The Pmod form factor is perfect for quickly turning a board into a powerful IoT platform using the pre-loaded command firmware, or for evaluating the ESP32 radio itself. The ESP-WROOM-32 can be used successfully as a peripheral or as a standalone device. It only requires writing UART or SPI commands using the AT command firmware to interact with the chip. This ease-of-use makes the Pmod ESP32 one of the quickest ways to add wireless functionality to a design.

This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.

Features
  • Expressif ESP-WROOM-32
  • Wi-Fi, Bluetooth LE, and Bluetooth communication available
  • 20.5 dBm output power at the antenna
  • User switch for toggling between UART and SPI communication
  • User button for resetting the processor after a mode switch
  • Low power sleep mode for battery powered applications
  • 12-pin Pmod connector with SPI and UART interfaces
  • Follows Digilent Pmod interface specification types 2A and 3A
Applications
  • Internet of Things (IoT)
  • Low-power sensor networks
  • Music streaming

Pmod™ ESP32 Wireless Communication Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PMOD ESP32 WIFI AND BLE410-377PMOD ESP32 WIFI AND BLE0 - Immediate$25.49Näytä tiedot

FPGA Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOARD FPGA BASYS3 FOR VIVADO410-183BOARD FPGA BASYS3 FOR VIVADO992 - Immediate$162.67Näytä tiedot
ZEDBOARD ZYNQ-7000410-248ZEDBOARD ZYNQ-7000246 - Immediate$580.69Näytä tiedot
BOARD DEV ZYBO ZYNQ-7000410-279BOARD DEV ZYBO ZYNQ-70000 - Immediate$160.63Näytä tiedot

Basys Mx3

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BASYS MX3: PIC32MX TRAINER BOARD410-336BASYS MX3: PIC32MX TRAINER BOARD0 - Immediate$84.14Näytä tiedot

Renesas Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SYNERGY S7G2 EVAL BRDYSSKS7G2E20PWS2SYNERGY S7G2 EVAL BRD0 - ImmediateSee Page for PricingNäytä tiedot
PK-S5D9 R7FS5D97 EVAL BRDRTK7PKS5D9S00001BUPK-S5D9 R7FS5D97 EVAL BRD0 - Immediate$73.44Näytä tiedot
TB-S5D5 R7FS5D57 EVAL BRDRTK7TBS5D5S00001BUTB-S5D5 R7FS5D57 EVAL BRD6 - Immediate$32.50Näytä tiedot
TB-S3A1 R7FS3A17 EVAL BRDRTK7TBS3A1S00001BUTB-S3A1 R7FS3A17 EVAL BRD0 - ImmediateSee Page for PricingNäytä tiedot
TB-S3A6 R7FS3A67 EVAL BRDRTK7TBS3A6S00001BUTB-S3A6 R7FS3A67 EVAL BRD14 - Immediate$32.50Näytä tiedot
TB-S3A3 R7FS3A37 EVAL BRDRTK7TBS3A3S00001BUTB-S3A3 R7FS3A37 EVAL BRD0 - Immediate$37.96Näytä tiedot
Published: 2018-06-26