XKRR-Z8S-WZM Development Kit

Digi's wireless networking module enables IoT solutions with the XBee® ecosystem

Image of Digi's XKRR-Z8S-WZM Development KitDigi's XKRR-Z8S-WZM XBee RR development kit helps integrate wireless connectivity into applications using Digi XBee RR embedded surface-mount (SMT) modules. The kit components are assembled to create reliable low-power wireless communication connectivity for OEM devices. Users can experience embedded wireless connectivity using hands-on examples.

Digi XBee RR wireless modules speed development time for solution providers, OEMs, and designers by enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee RR wireless modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed, including Zigbee®, 802.15.4, DigiMesh®, and BLE® (secondary only).

Kit contents:
  • Three Digi XBee Grove development boards
  • Three Digi XBee RR SMT modules, programmable to Zigbee, 802.15.4, DigiMesh, and BLE (secondary only)
  • Three Micro-USB cables
  • Three antennas
  • Comprehensive web and video-based instructions
  • Digi XCTU®, Digi XBee mobile app, and Digi XBee tools
Features
  • Zigbee performance:
    • Transceiver chipset: Silicon Labs' EFR32MG SoC
    • Data rate: RF 250 Kbps, serial up to 1 Mbps
    • Indoor/urban ranges: up to 60 m/200 ft. (Digi XBee RR) and up to 90 m/300 ft. (Digi XBee RR PRO)
    • Outdoor/RF line-of-sight ranges: up to 1,200 m/4,000 ft. (Digi XBee RR) and up to 3,200 m/2 mi. (Digi XBee RR PRO)
    • Transmit power: 6.3 mW/+8 dBm (Digi XBee RR) and 79 mW/+19 dBm (Digi XBee RR PRO)
      • Channel 26 power: +3 dBm (max.)
    • Receiver sensitivity (1% PER): -103 dBm normal mode
  • BLE performance:
    • Transceiver chipset: Silicon Labs' EFR32MG SoC
    • Supports BLE 4.2 (secondary only) and can interoperate with BLE 5.0 devices that support 1M PHY
    • Data rate: 1 Mbps (max.)
    • Indoor/urban range: up to 15 m/49 ft.
    • Outdoor/RF line-of-sight range: up to 300 m/984 ft.
    • Transmit power: +8 dBm
    • Receiver sensitivity (1% PER): -95 dBm normal mode
    • Serial data interfaces: UART and SPI
    • Configuration methods: API or AT commands, local, or over-the-air (OTA)
    • Frequency band: ISM 2.4 GHz
    • SMT form factor and dimensions: 2.199 cm x 3.4 cm x 0.305 cm (0.866 in. x 1.33 in. x 0.120 in.)
    • Interference immunity: direct sequence spread spectrum (DSSS)
    • Four 10-bit ADC inputs
    • Digital I/Os: 13
    • Operating temperature range: -40ºC to +85ºC (-40ºF to +185ºF)
    • Memory: 1 MB/96 kB RAM
    • Regulatory approvals: FCC, IC North America (Digi XBee RR and Digi XBee RR PRO) and ETSI Europe (Digi XBee RR)
Applications
  • Building automation
  • Smart energy
  • Digital health
  • Intelligent lighting
  • Edge computing

XKRR-Z8S-WZM Development Kit

KuvaManufacturer Part NumberKuvausTyyppiTaajuusSisältöSaatavana oleva määrä HintaNäytä tiedot
XBEE RR ZIGBEE MESH KIT - WORLDWXKRR-Z8S-WZMXBEE RR ZIGBEE MESH KIT - WORLDWLähetin-vastaanotin;802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)2,4GHzPiirilevyt, Kaapelit, Lisävarusteet10 - Immediate$85.51Näytä tiedot
Published: 2024-05-16