XBee® RR Wireless Module

Digi's wireless modules provide secure networking with quick time-to-market

Image of Digi XBee® RR Wireless ModuleDigi's XBee® RR wireless modules provide secure networking with quick time-to-market. Software, gateways, and cloud connectivity support short-range RR wireless networking systems with Zigbee®, 802.15.4, and DigiMesh® protocols, as well as Bluetooth®.

Digi XBee modules leverage multiple wireless protocols and RF frequencies suitable for various network architectures, including Zigbee and 802.15.4. DigiMesh peer-to-peer mesh networking protocol reduces the complexity of the Zigbee protocol for point-to-multipoint configuration. The XBee RR RF module supports Bluetooth Low Energy (BLE) and connection to another BLE-enabled device. Cellphone-capable connection to the XBee module configures and programs the device.

Together, Digi XBee RR modules, the Digi IX15 gateway, and Digi Remote Manager® provide a complete device-to-cloud IoT solution. With rugged, market-proven components and a highly secure platform, Digi XBee RR products cut costs, reduce risk, and drive project efficiencies for industrial applications such as oil and gas, water/wastewater, solar, and agriculture.

Features

  • XBee RR wireless modules, a Digi IX15 gateway, and Digi Remote Manager offer a complete sensor-to-cloud solution
  • Zigbee, 802.15.4, and Digi’s patented DigiMesh and BLE (secondary only) offers flexible short-range networking
  • Module options include:
    • Micro mount (MM), surface mount (SMT), and through-hole (TH) options
    • Pre-certified: PRO version – FCC, IC (North America); Standard version – ETSI (Europe)
    • Low-power (non-PRO) variant
    • High-power (PRO) variant
  • Configurable via Digi XCTU and Digi XBee Mobile App
  • 13 mm x 19 mm micro form factor allows for more compact and portable applications
  • IoT security with Digi TrustFence®
  • Alternative to availability-constrained XBee 3 module
  • Similar functionality as Digi XBee 3
Applications
  • Industrial
  • Retail
  • Energy
  • Smart cities
  • Transportation
  • Home wireless

XBee® RR Wireless Module

KuvaManufacturer Part NumberKuvausRF-perhe/standardiProtokollaModulaatioSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TRACE + U.FL SMDXBRR-24Z8UMRF TXRX MOD BT TRACE + U.FL SMD802.15.4, BluetoothZigBee®DSSS52 - Immediate$19.02Näytä tiedot
RF TXRX MOD BT TRACE SMDXBRR-24Z8PS-JRF TXRX MOD BT TRACE SMD802.15.4, BluetoothZigBee®DSSS0 - Immediate$19.98Näytä tiedot
RF TXRX MOD BT TRACE SMDXBRR-24Z8PSRF TXRX MOD BT TRACE SMD802.15.4, BluetoothZigBee®DSSS0 - Immediate$37.32Näytä tiedot
RF TXRX MOD BT TRACE + U.FL SMDXBRR-24Z8US-JRF TXRX MOD BT TRACE + U.FL SMD802.15.4, BluetoothZigBee®DSSS40 - Immediate$19.98Näytä tiedot
RF TXRX MOD 802.15.4 BTSMA THXBRR-24Z8ST-JRF TXRX MOD 802.15.4 BTSMA TH802.15.4, BluetoothZigBee®DSSS112 - Immediate$19.98Näytä tiedot
RF TXRX MOD BT TRACE THXBRR-24Z8PT-JRF TXRX MOD BT TRACE TH802.15.4, BluetoothZigBee®DSSS50 - Immediate$19.98Näytä tiedot
RF TXRX MOD BT TRACE + U.FL SMDXBRR-24Z8UM-JRF TXRX MOD BT TRACE + U.FL SMD802.15.4, BluetoothZigBee®DSSS295 - Immediate$16.13Näytä tiedot
RF TXRX MOD 802.15.4 BT CAST SMDXBRR-24Z8RM-JRF TXRX MOD 802.15.4 BT CAST SMD802.15.4, BluetoothZigBee®DSSS117 - Immediate$16.13Näytä tiedot
RF TXRX MOD BT TH+U.FLTHXBRR-24Z8UT-JRF TXRX MOD BT TH+U.FLTH802.15.4, BluetoothZigBee®DSSS62 - Immediate$19.98Näytä tiedot
RF TXRX MOD 802.15.4 BT CHIP SMDXBRR-24Z8CM-JRF TXRX MOD 802.15.4 BT CHIP SMD802.15.4, BluetoothZigBee®DSSS194 - Immediate$16.13Näytä tiedot
RF TXRX MOD BT TH+U.FLTHXBRR-24Z8UTRF TXRX MOD BT TH+U.FLTH802.15.4, BluetoothZigBee®DSSS330 - Immediate$32.50Näytä tiedot
RF TXRX MOD 802.15.4 BTSMA THXBRR-24Z8STRF TXRX MOD 802.15.4 BTSMA TH802.15.4, BluetoothZigBee®DSSS37 - Immediate$32.50Näytä tiedot
RF TXRX MOD BT TRACE + U.FL SMDXBRR-24DMUMRF TXRX MOD BT TRACE + U.FL SMD802.15.4, BluetoothZigBee®DSSS13 - Immediate$19.02Näytä tiedot
RF TXRX MOD BT TRACE + U.FL SMDXBRR-24Z8USRF TXRX MOD BT TRACE + U.FL SMD802.15.4, BluetoothZigBee®DSSS0 - Immediate$32.50Näytä tiedot
RF TXRX MOD 802.15.4 BT CHIP SMDXBRR-24Z8CMRF TXRX MOD 802.15.4 BT CHIP SMD802.15.4, BluetoothZigBee®DSSS0 - Immediate$19.02Näytä tiedot
RF TXRX MOD 802.15.4 BT CHIP SMDXBRR-24ACMRF TXRX MOD 802.15.4 BT CHIP SMD802.15.4, BluetoothZigBee®DSSS273 - Immediate$19.02Näytä tiedot
RF TXRX MOD 802.15.4 BT CHIP SMDXBRR-24ACM-JRF TXRX MOD 802.15.4 BT CHIP SMD802.15.4, BluetoothZigBee®DSSS17 - Immediate$16.13Näytä tiedot
RF TXRX MOD 802.15.4 BT CAST SMDXBRR-24DMRMRF TXRX MOD 802.15.4 BT CAST SMD802.15.4, BluetoothZigBee®DSSS0 - Immediate$19.02Näytä tiedot
RF TXRX MOD BT TRACE THXBRR-24Z8PTRF TXRX MOD BT TRACE TH802.15.4, BluetoothZigBee®DSSS82 - Immediate$32.50Näytä tiedot
RF TXRX MOD 802.15.4BT SMDXBRR-24Z8RMRF TXRX MOD 802.15.4BT SMD802.15.4, BluetoothBluetooth v4.2, Bluetooth v5.0, Zigbee®DSSS4126 - Immediate$19.02Näytä tiedot
Published: 2022-11-15