Digi EX15 Series of Cellular Extenders

Digi's EX15 series of cellular extenders provide an ideal connectivity solution for enterprise applications

Image of Digi's EX15 Series of Cellular ExtendersDigi's EX15 LTE cellular extenders offer gigabit Ethernet and optional Wi-Fi connectivity for retailers and other organizations that cannot tolerate network downtime and the negative impact on revenue streams and brand reputation. A suite of Digi upgradeable CORE plug-in LTE modems lets users select the cellular speeds that best fit their business requirements, including higher bandwidth support for data-intensive applications. Couple a Digi EX15 with a dedicated wireline connection to ensure dual ISP connectivity, maximum uptime and complete business continuity for devices that must be always up, such as mobile kiosks, digital signs, and POS systems. The EX15 devices can also be used for primary LTE connectivity as well, while the serial port can be used to provide out-of-band (OOB) management for remote off-premise equipment. Digi EX15 extenders are fully compatible with their Digi Remote Manager® (DRM) utility offering users a web-based management solution to securely monitor and configure users' devices.

Features
  • 2X the speed of a 6310-DX and support for CAT11
  • Flexible mounting with remote mounting kit
  • Includes PoE injector and site survey battery
  • CORE Plug-In LTE modem; dual SIM (manual or software selectable)
  • Two configurable 10/100/1000 Ethernet ports
  • One serial port to support OOB
Applications
  • Retail
  • Transportation
  • Smart city
  • Medical

EX15 Series of Cellular Extenders

KuvaManufacturer Part NumberKuvausModulaatio tai protokollaTaajuusHerkkyysSaatavana oleva määrä HintaNäytä tiedot
RF ETHERNET RJ45/RS232 HSPA+/LTEASB-EX15-XX06-OUSRF ETHERNET RJ45/RS232 HSPA+/LTEHSPA+, LTE--0 - ImmediateSee Page for PricingNäytä tiedot
RF ETHERNET RJ45/RS232 HSPA+/LTEASB-EX15-XX06-GLBRF ETHERNET RJ45/RS232 HSPA+/LTEHSPA+, LTE--40 - Immediate$500.37Näytä tiedot
RF ETHERNET RJ-45/RS-232 802.11ASB-EX15-WX06-OUSRF ETHERNET RJ-45/RS-232 802.11802.11 a/b/g/n/ac, HSPA+, LTE2,4GHz, 5GHz-0 - ImmediateSee Page for PricingNäytä tiedot
RF ETHERNET RJ-45/RS-232 802.11ASB-EX15-WX06-GLBRF ETHERNET RJ-45/RS-232 802.11802.11 a/b/g/n/ac, HSPA+, LTE2,4GHz, 5GHz-0 - Immediate$509.09Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ACCELERATED PLUG-IN LTE MODEMASB-1002-CM06-GLBACCELERATED PLUG-IN LTE MODEM2 - Immediate$398.26Näytä tiedot
ACCELERATED PLUG-IN LTE MODEMASB-1002-CM03-GLBACCELERATED PLUG-IN LTE MODEM1 - Immediate$212.48Näytä tiedot
Published: 2019-09-25