Digi Cellular Routers and Cellular Extenders

Digi’s cellular routers and cellular extenders provide a reliable connection and protect against network failure

Image of Digi Cellular Routers and ExtendersDigi provides commercial-level security at an affordable cost with cellular extenders. The Digi® EX15 and Digi® 6310-DX family of products deliver secure connectivity in a compact, all-in-one solution. These enterprise-grade network solutions seamlessly integrate with existing infrastructure and keep track of vital connections with one central management platform: Digi remote manager. With Digi remote manager, the IT team has complete control and can securely monitor and configure devices remotely. All of these solutions enable an organization to offer flexible remote work arrangements long into the future.

Digi® 6310-DX

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ACCELERATED 6310-DX03 LTE ROUTERASB-6310-DX03-OUSACCELERATED 6310-DX03 LTE ROUTER0 - Immediate$313.61Näytä tiedot
ACCELERATED 6310-DX04 LTE ROUTERASB-6310-DX04-OUSACCELERATED 6310-DX04 LTE ROUTER10 - Immediate$305.11Näytä tiedot
ACCELERATED 6310-DX06 LTE ROUTERASB-6310-DX06-OUSACCELERATED 6310-DX06 LTE ROUTER0 - Immediate$407.10Näytä tiedot

Digi® EX15

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF ETHERNET RJ45/RS232 HSPA+/LTEASB-EX15-XX06-OUSRF ETHERNET RJ45/RS232 HSPA+/LTE0 - ImmediateSee Page for PricingNäytä tiedot
RF ETHERNET RJ45/RS232 HSPA+/LTEASB-EX15-XX06-GLBRF ETHERNET RJ45/RS232 HSPA+/LTE40 - Immediate$500.37Näytä tiedot
RF ETHERNET RJ-45/RS-232 802.11ASB-EX15-WX06-OUSRF ETHERNET RJ-45/RS-232 802.110 - ImmediateSee Page for PricingNäytä tiedot
RF ETHERNET RJ-45/RS-232 802.11ASB-EX15-WX06-GLBRF ETHERNET RJ-45/RS-232 802.110 - Immediate$509.09Näytä tiedot
DIGI EX15 - 2 PORT GIGE; RF-45 RASB-EX15-XX11-OUSDIGI EX15 - 2 PORT GIGE; RF-45 R16 - Immediate$509.09Näytä tiedot
Published: 2020-03-27