MDS Series AC/DC Converters

Delta’s high energy density power supplies are suitable for a variety of applications, including Type BF medical products

Image of Delta's MDS Series AC/DC ConvertersThese designs which come with output power levels of 40 W and 400 W are Delta’s latest high energy density (up to 14.3 W per cubic inch) product introductions and are suitable for Type BF medical products.

With operating parameters of 90 VAC to 264 VAC universal input voltage, temperatures of -10°C to 70°C (with derating above 50°C), and altitudes of up to 5,000 meters (16,400 feet), the designs are well-suited for a variety of both medical and non-medical applications. Other features include input surge of 300 VAC, low leakage current, low no-load input power, and high MTBF.

These products are certified for EMC standards EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment, and EN55022 for Industrial Technology Equipment (ITE) radio-frequency equipment. In addition, only recognized Japanese capacitors are used to ensure long product life.

An enhanced feature set includes a 5 V / 0.5 A standby output, remote ON / OFF, remote sense, and a power good signal that are included as part of the standard product.

The designs, which have protection against shock compliant with 2 x MOPP and Type BF requirements, have both medical (with risk report available), and ITE safety approvals, including cURus (US and Canada)/TUV/GB (China); plus CB certificates with all national deviations. Full compliance with RoHS Directive 2011/65/EU for environmental protection is included.

Features
  • High energy density in 1 U form factor
  • Universal input voltage 90 VAC to 264 VAC
  • Class B EMI
  • IT and medical safety approvals
  • Suited for Type BF medical products
  • 3-year warranty
Applications
  • Medical
  • IT
  • Commercial
  • Household

2" x 3" Format

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 18V 40WMDS-040APS18 BAAC/DC CONVERTER 18V 40W3223 - Immediate$16.25Näytä tiedot
AC/DC CONVERTER 24V 40WMDS-040APS24 BAAC/DC CONVERTER 24V 40W2137 - Immediate$16.25Näytä tiedot

2" x 4" Format

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 65WMDS-065APS12 BAAC/DC CONVERTER 12V 65W1441 - Immediate$20.56Näytä tiedot
AC/DC CONVERTER 18V 65WMDS-065APS18 BAAC/DC CONVERTER 18V 65W36 - Immediate$20.56Näytä tiedot
AC/DC CONVERTER 24V 65WMDS-065APS24 BAAC/DC CONVERTER 24V 65W0 - Immediate$17.98Näytä tiedot
AC/DC CONVERTER 24V 80WMDS-100BPS24 BAAC/DC CONVERTER 24V 80W836 - Immediate$37.33Näytä tiedot

3" x 5" Format

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 24V 80WMDS-100APS24 BAAC/DC CONVERTER 24V 80W277 - Immediate$37.61Näytä tiedot
AC/DC CONVERTER 12V 150WMDS-250APB12 AAAC/DC CONVERTER 12V 150W0 - Immediate$74.80Näytä tiedot
AC/DC CONVERTER 12V 220WMDS-300APB12 AAAC/DC CONVERTER 12V 220W43 - Immediate
90 - Factory Stock
$120.74Näytä tiedot
AC/DC CONVERTER 48V 240WMDS-300APB48 AAAC/DC CONVERTER 48V 240W0 - Immediate$110.41Näytä tiedot
AC/DC CONVERTER 24V 200WMDS-400APB24 AAAC/DC CONVERTER 24V 200W13 - Immediate$127.43Näytä tiedot
Published: 2015-08-31