PSoC® 4000S Prototyping Kit

Infineon's prototyping kit is designed to evaluate the PSoC 4000S

Image of Infineon PSoC® 4000S CapSense Prototyping KitThe PSoC® 4000S prototyping kit enables users to evaluate and develop with Infineon's fourth-generation, low-power CapSense® solution: the PSoC 4000S, Infineon's first PSoC4 with an ARM® Cortex®-M0+ core. This kit is designed with a snap-away form factor, allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use it independently.

The PSoC 4000S device features up to 32 KB Flash, 4 KB SRAM, 6 programmable analog blocks, 7 programmable digital blocks, 36 general purpose I/Os all capable of CapSense, and 16 Smart I/Os. This capacitive-sensing solution reliably works in noisy environments and in the presence of liquids.

This prototyping kit enables the user to quickly evaluate and develop with CapSense by using two capacitive boards: one featuring three capacitive buttons and the second featuring a five-segment capacitive slider, both capable of self- and mutual-capacitive sensing. It provides easy access to all of the devices’ I/Os in a breadboard-compatible format and also includes an EZ-BLE™ PRoC™ module, an LED, and a push button.

This kit also contains an on-board programmer and debugger, designed using PSoC 5LP, that can support industry standard programming interfaces like CMSIS-DAP and drag-and-drop programing.

Kit Contents:

  • CY8CKIT-145-40XX, PSoC, 4000S prototyping board
  • Quick start guide

Video: Embedded World 2017: DigiKey Development Kits – Infineon PSoC CY8CKIT-145-40xx

Image of Infineon's PSoC 6 MCU Order Now Banner

PSoC® 4000S Prototyping Kit

KuvaManufacturer Part NumberKuvausSisältöYdinprosessoriAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
PSOC 4 S-SERIES PROTOTYPING KITCY8CKIT-145-40XXPSOC 4 S-SERIES PROTOTYPING KITPiirilevytARM® Cortex®-M0+Kiinteä26 - Immediate$43.82Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PSOC 4 S PIONEER KIT 4000SCY8CKIT-041-40XXPSOC 4 S PIONEER KIT 4000S0 - Immediate$9.45Näytä tiedot
IC FRAM 1MBIT I2C 3.4MHZ 8SOICFM24V10-GIC FRAM 1MBIT I2C 3.4MHZ 8SOIC1027 - Immediate$19.51Näytä tiedot
RF TXRX MOD BLUETOOTH CHIP SMDCYBLE-022001-00RF TXRX MOD BLUETOOTH CHIP SMD0 - Immediate$9.60Näytä tiedot
IC MCU 32BIT 256KB FLASH 68QFNCY8C5868LTI-LP039IC MCU 32BIT 256KB FLASH 68QFN26 - Immediate$28.44Näytä tiedot
Published: 2016-09-26