Touch-Sensing Technologies

Infineon's CapSense® capacitive-sensing and MagSense™ inductive-sensing provides sensing solutions for numerous applications

Image of Infineon's Touch-Sensing TechnologiesInfineon's cutting-edge sensing technologies have enabled them to be an industry leader in capacitive- and inductive-sensing applications. With CapSense capacitive-sensing and MagSense inductive-sensing, Infineon provides sensing solutions that "just work" and deliver the robustness and intelligence that consumer, industrial, automotive, and Internet of Things (IoT) applications need for current and future applications.

CapSense: Capacitive Sensing Technology

CapSense capacitive-sensing can be used for applications that require touch buttons, sliders, wheels, trackpads, and touchscreens. Capacitive touch sensing technology measure changes in the capacitance between a plate (the sensor) and its environment to detect the presence of a finger on or near a touch surface. Infineon's CapSense enables features such as proximity sensing, hover and glove touch, liquid tolerance, and liquid-level sensing. In addition, CapSense provides an intelligent SmartSense® algorithm that compensates for environmental and manufacturing variations.

MagSense: Inductive-Sensing Technology

Inductive-sensing is a low-cost, robust solution that seamlessly integrates with existing user interfaces, and is also used to detect the presence of metallic or conductive objects. Applications that require detection through high-quality metal overlays, water-proofing, rotary and linear encoder functionality, and proximity sensing can be designed using inductive sensing with Infineon's MagSense technology.

EEWiki

PSoC® 6 MCU Dev Kits featuring CapSense

KuvaManufacturer Part NumberKuvausTaajuusAntennin tyyppiHuomaaSaatavana oleva määrä HintaNäytä tiedot
PSOC6 BLE PIONEER EVAL BOARDCY8CKIT-062-BLEPSOC6 BLE PIONEER EVAL BOARD2,4GHz--12 - Immediate$18.49Näytä tiedot
PSOC 6 WIFI-BT EVALCY8CPROTO-062-4343WPSOC 6 WIFI-BT EVAL2,4GHz--75 - Immediate$59.17Näytä tiedot

PSoC® 4 MCU Dev Kits featuring CapSense

KuvaManufacturer Part NumberKuvausHuomaaSaatavana oleva määrä HintaNäytä tiedot
PSOC 4100S PLUS PROTOTYPING KITCY8CKIT-149PSOC 4100S PLUS PROTOTYPING KIT-12 - Immediate$36.71Näytä tiedot
PSOC 4100S PIONEER KIT EVAL BRDCY8CKIT-041-41XXPSOC 4100S PIONEER KIT EVAL BRD-0 - ImmediateSee Page for PricingNäytä tiedot
PSOC 4 S-SERIES PROTOTYPING KITCY8CKIT-145-40XXPSOC 4 S-SERIES PROTOTYPING KIT-28 - Immediate$36.95Näytä tiedot

PSoC® 4 MCU Dev Kit featuring MagSense

KuvaManufacturer Part NumberKuvausTunnistusalueHerkkyysSulautettuSaatavana oleva määrä HintaNäytä tiedot
INDUCTIVE SENSING EVALUATIONCY8CKIT-148INDUCTIVE SENSING EVALUATION--Kyllä, MCU, 32 bittiä8 - Immediate$70.90Näytä tiedot

PSoC® 4 Expansion Kits for CapSense and MagSense

KuvaManufacturer Part NumberKuvausTunnistusalueSaatavana oleva määrä HintaNäytä tiedot
DEV KIT PROXIMITY SHIELD PSOC 4CY8CKIT-024DEV KIT PROXIMITY SHIELD PSOC 4-3 - Immediate$68.71Näytä tiedot
KIT LIQUID LEVEL SENSINGCY8CKIT-022KIT LIQUID LEVEL SENSING-0 - Immediate$9.37Näytä tiedot
BOARD EVAL CAPSENSE EXPRESSCY3280-MBR3BOARD EVAL CAPSENSE EXPRESS4 painiketta/näppäintä24 - Immediate$58.01Näytä tiedot
Published: 2019-05-14