Extended Temperature and Range Bluetooth® 5.0 Module

Infineon's fully integrated, certified, and programmable Bluetooth Smart Ready module

Image of Infineon's Extended Temperature and Range Bluetooth 5.0 Module  Infineon's EZ-BT™ WICED Module (CYBT-343151-02) is a dual-mode Bluetooth BR/EDR and Low Energy (BLE) wireless module solution ideal for a range of IoT applications. This module provides a 12 mm x 15.5 mm x 1.95 mm form-factor and is drop-in compatible with CYBT-343026-01. In addition, this module enables 250 m line-of-sight connectivity as well as operating temperatures -30°C to +105°C.

CYBT-343151-02 is a highly integrated solution, providing:

  • One crystal, 512 KB Flash, PCB antenna
  • Two-wire Global Coexistence Interface (GCI)
  • PCM/I2S audio interface with wideband speech support
  • Simultaneous multiple master and slave
  • Secure over-the-air (OTA) firmware upgrade
  • Preprogrammed with EZ-Serial firmware

Kit and Software

Infineon provides an Arduino-compatible, easy-to-use evaluation board (CYBT-343026-EVAL) for this module. Developers can prototype ultra-long-range, Bluetooth IoT applications with this module evaluation board using the WICED Studio SDK.

Extended Temperature and Range Bluetooth® 5.0 Module

KuvaManufacturer Part NumberKuvausRF-perhe/standardiModulaatioTaajuusSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TH SMDCYBT-343151-02RF TXRX MOD BT TH SMDBluetooth8DPSK, DQPSK, GFSK2,402GHz – 2,48GHz495 - Immediate$7.62Näytä tiedot

Module Kit

KuvaManufacturer Part NumberKuvausTaajuusSisältöAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
EVAL BLUETOOTH WICED MODULECYBT-343026-EVALEVAL BLUETOOTH WICED MODULE2,4GHzPiirilevyt-0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2019-04-17