Bluetooth WICED® Modules

Infineon Technologies' Bluetooth WICED modules are fully certified, programmable Bluetooth Smart/Bluetooth Smart Ready modules delivering industry-leading RF performance for IoT designs

Infineon Technologies' Bluetooth WICED modules are fully certified, fully programmable Bluetooth Smart/Bluetooth Smart Ready modules that are easy-to-use and designed to bring IoT products to market faster. The fully integrated modules contain Infineon Technologies’ Bluetooth Smart or Bluetooth Smart Ready chipsets, crystal(s), antenna, shield, and passive components. Infineon Technologies' Bluetooth WICED modules provide a turnkey solution for adding Bluetooth connectivity to any IoT system. Infineon Technologies' Bluetooth WICED modules also integrate various peripherals such as ADCs and PWMs to enable processing of sensor data in IoT system design.

WICED Software Development Kit (SDK)
The Bluetooth WICED modules as well as their evaluation boards, are supported within Infineon Technologies’ WICED SDK. WICED Studio is the only SDK for the IoT that integrates Wi-Fi and Bluetooth into a single IDE. The SDK provides WICED APIs and application framework designed to abstract complexity. For more information, please go to http://www.cypress.com/products/wiced-software and join the Infineon Technologies Developer Community for additional support. Please note that CYBLE-013025-00/CYBLE-013030-00 is only supported within WICED Smart and CYBT-343026-01 has full WICED Studio support.

Bluetooth WICED Module Evaluation Boards
Bluetooth WICED module evaluation boards are available to prototype IoT designs using the industry-leading Bluetooth WICED modules. These evaluation boards are supported within WICED Smart or WICED Studio and are Arduino compatible, allowing for additional functionality to be added via off-the-shelf Arduino shields.

Bluetooth WICED Module Features
  • Bluetooth 4.1/4.2 qualified with QDID
  • Bluetooth WICED module CYBT-343026-01 is Bluetooth 5.0 qualified 
  • Fully certified for RF regulations: FCC, ISED, MIC/TELEC and CE
  • Supported within the WICED Studio SDK 
  • Integrated Arm® Cortex®-M3 or M4 MCU featuring a 32-bit processor and on-chip RAM with on or off-chip Flash
  • Output power: up to +9 dBm for Bluetooth Smart; up to +12 dBm for Bluetooth Smart Ready
  • Rx sensitivity as low as -96.5 dBm
  • Range up to 200 meters
  • Supports special interest group (SIG) adopted profiles and services
  • Multiple interface options including UART, I2C, SPI, I2S for audio, and GPIOs 
  • Additional on-board resources including one 16-bit, delta-sigma ADC, and four PWMs
  • 24 MHz crystal
  • SMT-ready temperature range of -30°C to +85°C

Image of Infineon Technologies Bluetooth WICED® Modules Diagram

Bluetooth WICED Module Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BLUETOOTH WICED MODULECYBLE-013025-EVALEVAL BLUETOOTH WICED MODULE1 - Immediate$52.57Näytä tiedot
EVAL BLUETOOTH WICED MODULECYBT-343026-EVALEVAL BLUETOOTH WICED MODULE0 - ImmediateSee Page for PricingNäytä tiedot

Bluetooth WICED Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TH SMDCYBLE-013025-00RF TXRX MOD BT TH SMD542 - Immediate$6.84Näytä tiedot
RF TXRX MOD BT TH SMDCYBLE-013030-00RF TXRX MOD BT TH SMD78 - Immediate$7.44Näytä tiedot
RF TXRX MOD BT TH SMDCYBT-343026-01RF TXRX MOD BT TH SMD9903 - Immediate$7.38Näytä tiedot
Published: 2018-01-18