VMS-450C/VMS-550C Series Medical-Rated Power Supplies

CUI's medical-rated power supplies are ideal for medical designs seeking to reduce standby and overall power consumption

Image of CUI's VMS-450C/VMS-550C Series Medical-Rated Power SuppliesCUI’s VMS-450C and VMS-550C chassis mount AC/DC power supplies are certified to the medical 60601-1 3rd edition safety standard for 2x MOPP applications. Packaged in an industry-standard 3" x 5" footprint, they offer 450 W or 550 W power, a universal input voltage range, and up to 48 VDC rated output voltage. Both are available in metal enclosed or metal case with a fan. These medically certified AC/DC power supplies are ideal for medical, dental, and home healthcare applications where reliability and regulatory compliance are major concerns.

Resources

Features
  • VMS-450C - 250 W power under natural convection, 450 W with airflow
  • VMS-550C - 320 W under natural convection, 550 W with airflow, output trim, and long-life electrolytic capacitors
  • 90 VAC to 264 VAC and 127 VDC to 370 VDC input voltage range
  • 3" x 5" open-frame footprint
  • -40°C to +70°C temperature range
  • Active power factor correction (PFC)
  • 5 Vsby, 12 Vfan, power good, remote sense
  • Suitable for BF applications
  • Certified to 60601 safety standard
  • Designed to meet 60335 and 61558 safety requirements
Applications
  • Medical
  • Dental
  • Home healthcare

VMS-450C/VMS-550C Series Medical-Rated Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 400WVMS-450C-12AC/DC CONVERTER 12V 400W18 - Immediate$89.01Näytä tiedot
AC/DC CONVERTER 24V 450WVMS-450C-24AC/DC CONVERTER 24V 450W0 - Immediate$82.44Näytä tiedot
AC/DC CONVERTER 48V 451WVMS-450C-48AC/DC CONVERTER 48V 451W12 - Immediate$89.01Näytä tiedot
AC/DC CONVERTER 36V 450WVMS-450C-36AC/DC CONVERTER 36V 450W11 - Immediate$89.01Näytä tiedot
AC/DC CONVERTER 27V 451WVMS-450C-27AC/DC CONVERTER 27V 451W12 - Immediate$89.01Näytä tiedot
AC/DC CONVERTER 15V 401WVMS-450C-15AC/DC CONVERTER 15V 401W12 - Immediate$89.01Näytä tiedot
AC/DC CONVERTER 27V 451WVMS-450C-27-CNFAC/DC CONVERTER 27V 451W9 - Immediate$99.69Näytä tiedot
AC/DC CONVERTER 24V 450WVMS-450C-24-CNFAC/DC CONVERTER 24V 450W7 - Immediate$99.69Näytä tiedot
AC/DC CONVERTER 36V 450WVMS-450C-36-CNFAC/DC CONVERTER 36V 450W8 - Immediate$99.69Näytä tiedot
AC/DC CONVERTER 48V 451WVMS-450C-48-CNFAC/DC CONVERTER 48V 451W0 - Immediate$89.93Näytä tiedot
Published: 2022-08-12