Solderless D-Sub Connectors

CompuCablePlusUSA D-Sub connectors are convenient solderless, user-friendly connectivity solutions with hassle-free installation

Image of CompuCablePlusUSA Solderless D-Sub ConnectorsCompuCablePlusUSA solderless D-Sub connectors are designed for convenience, allowing for simple and quick installation without soldering or crimping. These connectors are available in various pin configurations and offer secure and versatile solutions for users’ connectivity needs. Choose from shielded and unshielded hoods to ensure optimal performance in any application for a wide range of projects. These D-Sub connectors are an excellent choice for DIY projects. Solderless type connector options are shielded metal hood and unshielded plastic hood types.

D-Sub solderless type shielded metal hoods provide reliable protection and easy installation without soldering. These hoods are designed with high-quality shielding to prevent electromagnetic interference (EMI) and radio frequency interference (RFI), ensuring a stable connection. The shielded metal construction offers durability and enhances the overall performance of users’ connections, making it ideal for environments when signal integrity is crucial. These hoods also support simple assembly, saving time during installation and maintenance, and are available in a variety of configurations to suit different cable types and applications.

Crimp-type shielded metal elbow hoods are engineered for applications requiring a compact, angled connection. These hoods offer excellent EMI shielding to ensure signal integrity in tight spaces. Their robust metal construction provides physical protection, and the elbow design facilitates easy cable management. Perfect for use in constrained environments, these hoods are compatible with various D-Sub connectors, including DB9, DB15, DB25, and high-density DB15.

D-Sub solderless type unshielded plastic hoods offer a lightweight and cost-effective solution for connectors that do not require EMI shielding. These hoods are perfect for standard applications where environmental protection or interference prevention is not a priority. Made from durable plastic, they provide basic protection for the connectors and cables while ensuring easy, solder-free installation. The unshielded design makes these hoods ideal for low-frequency or non-critical applications, offering quick assembly and reliable connectivity. Available in various sizes, they are suitable for a wide range of commercial applications and consumer electronic projects.

Features

  • Variety of options: Available in both shielded and unshielded configurations to suit different application needs
  • High reliability: Ensure secure and stable connections for critical applications, reducing the risk of disconnection or failure
  • Durability: Designed to withstand harsh environments and repeated use, offering long-lasting performance
  • Precision fit: Provides a precise and secure fit for consistent electrical connectivity
  • Wide application range: Suitable for various high-performance applications, including industrial, commercial, and consumer electronics
  • Ready-to-use D-Sub connector kit for DIY projects: Packaging including a connector, pins, a hood, screws, and grommet
Applications
  • Energy and power generation
  • Serial data transmission
  • Consumer electronics
  • Personal computers
  • Test and measurement
  • Medical devices
  • Base stations and transport
  • Robotics and industrial machinery
  • Military equipment

Solderless Type Shielded Metal Hood

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN D-SUB PLG 9P TERMINAL BLOCKDTB-9MM-KITCONN D-SUB PLG 9P TERMINAL BLOCK0See Page for PricingNäytä tiedot
CONN D-SUB RCPT 9POS TERM BLKDTB-9FM-KITCONN D-SUB RCPT 9POS TERM BLK0See Page for PricingNäytä tiedot
CONN D-SUB PLUG 15POS TERM BLKDTB-15MM-KITCONN D-SUB PLUG 15POS TERM BLK0$28.27Näytä tiedot
CONN D-SUB RCPT 15POS TERM BLKDTB-15FM-KITCONN D-SUB RCPT 15POS TERM BLK0See Page for PricingNäytä tiedot
CONN D-SUB PLUG 25POS TERM BLKDTB-25MM-KITCONN D-SUB PLUG 25POS TERM BLK136 - Marketplace$25.85Näytä tiedot
CONN D-SUB RCPT 25POS TERM BLKDTB-25FM-KITCONN D-SUB RCPT 25POS TERM BLK137 - Marketplace$25.85Näytä tiedot
CONN D-SUB HD PLG 15POS TERM BLKDTB-15HMM-KITCONN D-SUB HD PLG 15POS TERM BLK9 - Immediate$28.27Näytä tiedot
CONN D-SUB HD RCPT 15P TERM BLKDTB-15HFM-KITCONN D-SUB HD RCPT 15P TERM BLK120 - Marketplace$21.10Näytä tiedot

Solderless Type Unshielded Plastic Hood

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN D-SUB RCPT 9POS TERM BLKDTB-9FP-KITCONN D-SUB RCPT 9POS TERM BLK0See Page for PricingNäytä tiedot
CONN D-SUB PLUG 15POS TERM BLKDTB-15MP-KITCONN D-SUB PLUG 15POS TERM BLK0See Page for PricingNäytä tiedot
CONN D-SUB RCPT 15POS TERM BLKDTB-15FP-KITCONN D-SUB RCPT 15POS TERM BLK47 - Immediate$21.91Näytä tiedot
CONN D-SUB PLUG 25POS TERM BLKDTB-25MP-KITCONN D-SUB PLUG 25POS TERM BLK0See Page for PricingNäytä tiedot
CONN D-SUB RCPT 25POS TERM BLKDTB-25FP-KITCONN D-SUB RCPT 25POS TERM BLK78 - Marketplace$21.33Näytä tiedot
CONN D-SUB HD PLG 15POS TERM BLKDTB-15HMP-KITCONN D-SUB HD PLG 15POS TERM BLK0See Page for PricingNäytä tiedot
CONN D-SUB HD RCPT 15P TERM BLKDTB-15HFP-KITCONN D-SUB HD RCPT 15P TERM BLK261 - Marketplace$15.96Näytä tiedot
Published: 2024-12-11