Highly Flexible Flat Cables

Cicoil's highly flexible Flexx-Sil™ cables are kink resistant and free of fillers and halogens

Hi-Flex Silicone CablesCicoil's Flexx-Sil™ jacketed cables are excellent for use in harsh environments and temperature extremes. These cables use Cicoil's ultra-flexible, tinned-copper wire conductors for maximum flexibility and long life in dynamic flexing applications. Each cable is produced using Cicoil's exclusive extrusion process, encasing the wire conductors in clear, flexible, yet durable Flexx-Sil™ insulation. Ideal in diverse applications including aerospace, festoon systems, food and beverage, forestry, industrial automation, medical, packaging, printing, pulp and paper, and semiconductor.

View More Hi-Flex Flexx-Sil™ Cable

Cicoil Silicone Cables Feature:
  • Flexibility - Ultra-flex, tinned copper wire conductors and flexible silicone make Cicoil's ribbon cables highly flexible, with a bend radius as small as ¼" in flexing applications. This end radius makes them excellent for use in tight spaces.
  • Long life - Rated for over 10 million cycles in flexing applications
  • Extreme environments - Silicone rubber cables operate from -65°C to 260°C, including exposure to water, steam, salt, and most chemicals. The cables are ideal for clean room use, and can also be used in vacuum environments.
  • Fire resistant - Cables meet the UL-94 vertical flame standard, as well as other fire standards

Hi-Flex Silicone Cable

KuvaManufacturer Part NumberKuvausJakoSaatavana oleva määrä Hinta
CBL RIBN 6COND FLAT CLEAR 25'969M101-26-3TPS-025CBL RIBN 6COND FLAT CLEAR 25'-225 - Immediate$10.12Näytä tiedot
CBL RIBN 2COND FLAT CLEAR 1000'969M101-28-2CBL RIBN 2COND FLAT CLEAR 1000'-0 - Immediate$2.62Näytä tiedot
CBL RIBN 2COND FLAT CLEAR 1000'969M101-22-2CBL RIBN 2COND FLAT CLEAR 1000'-0 - Immediate$2.62Näytä tiedot
CBL RIBN 4COND FLAT CLEAR 1000'969M101-26-4CBL RIBN 4COND FLAT CLEAR 1000'-0 - Immediate$3.93Näytä tiedot
CBL RIBN 4COND FLAT CLEAR 1000'969M101-20-4CBL RIBN 4COND FLAT CLEAR 1000'-0 - Immediate$3.93Näytä tiedot
Published: 2012-10-02