Soldering Products

Chipquik and Digi-Key offer small size solder spools and lead-free tip tinner

Image of Chip Quik's Soldering ProductsTo keep up with demands of the electronic workbench, Chip Quik now offers a line of solder wire on smaller spools. Twelve different spools of solder wire are available in 1, 2 and 4 ounce spool sizes. Each spool is .020 or .031 inches in diameter with a lead or lead-free option.

Additionally, with the introduction of lead-free PCBs, hand soldering is more challenging than ever. A clean, well tinned solder tip is critical to obtain a lead-free solder joint. Chipquik's lead-free Tip Tinner is a good solution for quality solder joints.

Solder Spools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SOLDER WIRE NO-CLEAN 63/37 1OZ.SMDSW.031 1OZSOLDER WIRE NO-CLEAN 63/37 1OZ.20 - Immediate$6.65Näytä tiedot
SOLDER WIRE NO-CLEAN 63/37 1OZ.SMDSW.020 1OZSOLDER WIRE NO-CLEAN 63/37 1OZ.13 - Immediate$6.79Näytä tiedot
SOLDER WIRE NO-CLEAN 63/37 2OZ.SMDSW.031 2OZSOLDER WIRE NO-CLEAN 63/37 2OZ.12 - Immediate$9.10Näytä tiedot
SOLDER WIRE NO-CLEAN 63/37 2OZ.SMDSW.020 2OZSOLDER WIRE NO-CLEAN 63/37 2OZ.32 - Immediate$9.29Näytä tiedot
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ.SMDSWLF.031 1OZSLD WIRE NO-CLEAN 96.5/3/.5 1OZ.35 - Immediate$9.79Näytä tiedot
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ.SMDSWLF.020 1OZSLD WIRE NO-CLEAN 96.5/3/.5 1OZ.205 - Immediate$9.88Näytä tiedot
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ.SMDSWLF.031 2OZSLD WIRE NO-CLEAN 96.5/3/.5 2OZ.62 - Immediate$15.51Näytä tiedot
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ.SMDSWLF.020 2OZSLD WIRE NO-CLEAN 96.5/3/.5 2OZ.43 - Immediate$15.65Näytä tiedot

Tip Tinner

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SOLDER TIP TIN (ACTIVATOR) 26.6GSMDTCLFSOLDER TIP TIN (ACTIVATOR) 26.6G479 - Immediate$7.74Näytä tiedot
Published: 2012-06-29