PWR220T-20 Series Power Resistor

Bourns, Inc. offers their TO-220 DPAK-style resistor manufactured using thick film on alumina ceramic technology

Image of Bourns Inc's PWR220T-20 Series Power ResistorBourns' PWR220T-20 Series is a compact low profile power resistor rated to 20 W continuous power in an industry standard TO-220 housing that can support lead-free wave soldering temperatures and is fully RoHS-compliant. This series also has an excellent pulse power rating with low inductance. These features, along with its wide resistance range, make it suitable for many applications, including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.

Features Applications
  • TO-220 housing
  • Low inductance
  • High power rating
  • Resistor electrically isolated from the backplate
  • Test and measurement
  • Power supplies
  • Motor drives
  • Rectifiers

PWR220T-20 Series

KuvaManufacturer Part NumberKuvausTeho (wattia)Saatavana oleva määrä Hinta
RES 10 OHM 1% 20W TO220-2PWR220T-20-10R0FRES 10 OHM 1% 20W TO220-220W3690 - Immediate$4.52Näytä tiedot
RES 50 OHM 1% 20W TO220-2PWR220T-20-50R0FRES 50 OHM 1% 20W TO220-220W2191 - Immediate$4.52Näytä tiedot
RES 0.1 OHM 1% 20W TO220-2PWR220T-20-R100FRES 0.1 OHM 1% 20W TO220-220W328 - Immediate$6.20Näytä tiedot
RES 5 OHM 5% 20W TO220-2PWR220T-20-5R00JRES 5 OHM 5% 20W TO220-220W557 - Immediate$4.20Näytä tiedot
RES 10K OHM 1% 20W TO220-2PWR220T-20-1002FRES 10K OHM 1% 20W TO220-220W6902 - Immediate$4.52Näytä tiedot
RES 100 OHM 1% 20W TO220-2PWR220T-20-1000FRES 100 OHM 1% 20W TO220-220W1737 - Immediate$4.52Näytä tiedot
RES 7.5 OHM 1% 20W TO220-2PWR220T-20-7R50FRES 7.5 OHM 1% 20W TO220-220W927 - Immediate$4.52Näytä tiedot
RES 15 OHM 1% 20W TO220-2PWR220T-20-15R0FRES 15 OHM 1% 20W TO220-220W745 - Immediate$4.52Näytä tiedot
RES 25 OHM 1% 20W TO220-2PWR220T-20-25R0FRES 25 OHM 1% 20W TO220-220W508 - Immediate$4.52Näytä tiedot
RES 82 OHM 1% 20W TO220-2PWR220T-20-82R0FRES 82 OHM 1% 20W TO220-220W352 - Immediate$4.52Näytä tiedot
RES 22 OHM 1% 20W TO220-2PWR220T-20-22R0FRES 22 OHM 1% 20W TO220-220W312 - Immediate$4.52Näytä tiedot
RES 150 OHM 1% 20W TO220-2PWR220T-20-1500FRES 150 OHM 1% 20W TO220-220W308 - Immediate$4.52Näytä tiedot
RES 8 OHM 1% 20W TO220-2PWR220T-20-8R00FRES 8 OHM 1% 20W TO220-220W249 - Immediate$4.52Näytä tiedot
RES 20 OHM 1% 20W TO220-2PWR220T-20-20R0FRES 20 OHM 1% 20W TO220-220W210 - Immediate$4.52Näytä tiedot
RES 1K OHM 1% 20W TO220-2PWR220T-20-1001FRES 1K OHM 1% 20W TO220-220W155 - Immediate$4.52Näytä tiedot
RES 1 OHM 1% 20W TO220-2PWR220T-20-1R00FRES 1 OHM 1% 20W TO220-220W1300 - Immediate$4.91Näytä tiedot
RES 3.3 OHM 1% 20W TO220-2PWR220T-20-3R30FRES 3.3 OHM 1% 20W TO220-220W1093 - Immediate$4.91Näytä tiedot
RES 2 OHM 1% 20W TO220-2PWR220T-20-2R00FRES 2 OHM 1% 20W TO220-220W714 - Immediate$4.91Näytä tiedot
RES 2.5 OHM 1% 20W TO220-2PWR220T-20-2R50FRES 2.5 OHM 1% 20W TO220-220W424 - Immediate$4.91Näytä tiedot
RES 3 OHM 1% 20W TO220-2PWR220T-20-3R00FRES 3 OHM 1% 20W TO220-220W417 - Immediate$4.91Näytä tiedot
Published: 2012-06-29