MF-RHT Series Fuses

Bourns' MF-RHT series fuses feature higher hold currents at elevated temperatures

Image of Bourns' MF-RHT Series FusesBourns introduces several models to the already successful line of model MF-RHT high-temperature, radial leaded, through-hole, polymer PTCs. The eleven models fall within the existing operating current range of the MF-RHT series from 0.50 A to 13.0 A, and are available in bulk package, tape and reel, and ammo pack.

Bourns’ high temperature polymer PTC materials have a standard operating temperature range up to +125°C and exhibit a high-current carrying capability. They have been primarily designed for automotive applications; however, with the ongoing trend to increase board density in market segments including industrial, telecom, and consumer electronics, the high operating temperature of the Bourns model MF-RHT series will also serve as a strong overcurrent solution for many applications beyond automotive.

Features
  • Compliant with AEC-Q200 Rev. C stress test qualification for passive components in automotive applications
  • Higher hold currents at elevated temperatures
  • Operating temperature range up to +125°C
  • Low thermal derating factor
  • RoHS compliant and halogen-free
Applications
  • Overcurrent surge protection for electronic equipment required to operate at high operating temperature ranges
  • Resettable fault protection for general electronic equipment
  • Protection of automotive circuitry including engine control modules

MF-RHT Series Fuses

KuvaManufacturer Part NumberKuvausLaukaisuaikaSaatavana oleva määrä HintaNäytä tiedot
PTC RESET FUSE 30V 500MA RADIALMF-RHT050-0PTC RESET FUSE 30V 500MA RADIAL2.5 s18 - Immediate$0.67Näytä tiedot
PTC RESET FUSE 30V 500MA RADIALMF-RHT050-2PTC RESET FUSE 30V 500MA RADIAL2.5 s2702 - Immediate$0.76Näytä tiedot
PTC RESET FUSE 30V 700MA RADIALMF-RHT070-0PTC RESET FUSE 30V 700MA RADIAL4 s203 - Immediate$0.73Näytä tiedot
PTC RESET FUSE 30V 700MA RADIALMF-RHT070-2PTC RESET FUSE 30V 700MA RADIAL4 s32 - Immediate$0.76Näytä tiedot
PTC RESET FUSE 30V 1A RADIALMF-RHT100-2PTC RESET FUSE 30V 1A RADIAL5.2 s2846 - Immediate$0.82Näytä tiedot
PTC RESET FUSE 16V 2A RADIALMF-RHT200-0PTC RESET FUSE 16V 2A RADIAL3 s1399 - Immediate$0.55Näytä tiedot
PTC RESET FUSE 16V 2A RADIALMF-RHT200-2PTC RESET FUSE 16V 2A RADIAL3 s0 - Immediate$0.82Näytä tiedot
PTC RESET FUSE 32V 2A RADIALMF-RHT200/32-2PTC RESET FUSE 32V 2A RADIAL3 s15527 - Immediate$0.59Näytä tiedot
PTC RESET FUSE 16V 3A RADIALMF-RHT300-2PTC RESET FUSE 16V 3A RADIAL5 s40 - Immediate$0.84Näytä tiedot
PTC RESET FUSE 16V 4A RADIALMF-RHT400-2PTC RESET FUSE 16V 4A RADIAL5 s15795 - Immediate$0.63Näytä tiedot
PTC RESET FUSE 16V 4.5A RADIALMF-RHT450-0PTC RESET FUSE 16V 4.5A RADIAL3 s7041 - Immediate$0.82Näytä tiedot
PTC RESET FUSE 16V 4.5A RADIALMF-RHT450-2PTC RESET FUSE 16V 4.5A RADIAL3 s45 - Immediate$0.84Näytä tiedot
PTC RESET FUSE 16V 5A RADIALMF-RHT500-2PTC RESET FUSE 16V 5A RADIAL9 s0 - Immediate$0.87Näytä tiedot
PTC RESET FUSE 16V 5.5A RADIALMF-RHT550-2PTC RESET FUSE 16V 5.5A RADIAL6 s256 - Immediate$0.87Näytä tiedot
PTC RESET FUSE 16V 6A RADIALMF-RHT600-2PTC RESET FUSE 16V 6A RADIAL5 s0 - Immediate$0.90Näytä tiedot
PTC RESET FUSE 16V 6.5A RADIALMF-RHT650-0PTC RESET FUSE 16V 6.5A RADIAL5.5 s1653 - Immediate$0.87Näytä tiedot
PTC RESET FUSE 16V 6.5A RADIALMF-RHT650-2PTC RESET FUSE 16V 6.5A RADIAL5.5 s6 - Immediate$0.90Näytä tiedot
PTC RESET FUSE 16V 7A RADIALMF-RHT700-2PTC RESET FUSE 16V 7A RADIAL7 s2951 - Immediate$0.98Näytä tiedot
PTC RESET FUSE 16V 7.5A RADIALMF-RHT750-0PTC RESET FUSE 16V 7.5A RADIAL7 s3793 - Immediate$1.23Näytä tiedot
PTC RESET FUSE 16V 7.5A RADIALMF-RHT750-2PTC RESET FUSE 16V 7.5A RADIAL7 s4610 - Immediate$1.29Näytä tiedot
Published: 2017-11-07