AC/DC Open Frame Power Supplies for Medical Applications

Bel Power Solutions’ open frame power supplies are up to 94% efficient and have an adjustable output voltage

Image of Bel Power Solutions' AC/DC Open Frame Power Supplies for Medical ApplicationsBel Power Solutions' AC/DC open frame power supplies for medical applications deliver up to 1200 W of output power and accommodate the universal input voltage range of 90 VAC to 264 VAC. These power supplies are ideal for medical, telecom, datacom, industrial equipment, and other applications.

Features
  • 40 W to 1200 W of output power
  • Convection and fan cooled
  • Efficiency up to 94%
  • Adjustable output voltage
  • Operating temperature: -40°C to +70°C
  • No minimum load required
  • High convection rating
  • Low profile series (-L) height: 1 inch
  • Multiple outputs available (xBC40/xBC60)
  • Various packages available
  • CSA/UL 60950-1, EN/IEC 60950-1
  • CSA/UL60601-1, EN/IEC 60601-1, and 2x MOPP for Class I and II apps (medical)
Applications
  • Imaging and monitoring equipment
  • Surgical devices
  • Home health care
  • Portable devices
  • Medical pumps and respiratory devices
  • Dental units and chairs/patient beds
  • Defibrillators
  • Endoscopy
  • Laboratory/analysis equipment
  • Dermatology/aesthetic medicine
  • Dialysis

AC/DC Open Frame Power Supplies for Medical Applications

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 160WMBC201-1T12G-2AC/DC CONVERTER 12V 160W42 - Immediate$76.49Näytä tiedot
AC/DC CONVERTER 12V 120WMBC250-1012GAC/DC CONVERTER 12V 120W0 - Immediate$200.46Näytä tiedot
Published: 2021-05-28