ABE1200/MBE1200 Series 1200 W Enclosed AC/DC Power Supplies

Bel Power Solutions’ ABE1200/MBE1200 series power supplies can be connected in parallel for redundancy and higher power

Image of Bel Power Solutions' ABE1200/MBE1200 Series 1200 W Enclosed AC/DC Power SuppliesBel Power Solutions’ ABE1200 series (industrial) and MBE1200 series (medical) 1200 W enclosed AC/DC power supplies are available in two single output voltages. These power supplies can be connected in parallel for redundancy and/or higher power.

The ABE1200 series power supplies feature a wide universal AC input range of 85 VAC to 305 VAC offering up to 1200 W of output power in a single output of either 24 VDC or 48 VDC. They are available in three compact 1U height packages and offer 12 V and 5 V standby outputs with a full set of protection features. They are ideal for industrial equipment, such as control systems and laser applications, as well as LED lighting engines, video wall displays, and entertainment lighting. The ABE series complies with the latest international safety standards.

The MBE1200 series power supplies are RoHS 3 compliant and designed and approved to the latest medical standards. These power supplies are ideal for x-ray and CT scanners, dental, laboratory and analysis equipment, and other medical devices. The MBE1200 series is also ideal for applications that require medical safety approvals to IEC 60601-1 3rd edition, 2x MoPP rated, and BF appliances compatibility.

Features
  • Universal input voltage range: 85 VAC to 305 VAC
  • Input inrush current limiting
  • 1200 W rated power
  • High efficiency up to 94%
  • Active PFC, EN61000-3-2 compliant (Class C, >25% load)
  • Low earth/touch leakage current
  • Fan speed control function
  • Single 24 VDC or 48 VDC output voltages available
  • 800 LFM airflow for ABC1200 models
  • Overtemperature, overvoltage, overcurrent, and short circuit protections
  • 12 V, 0.5 A; 5 V, 1 A standby outputs
  • Built-in current sharing and OR-ing for parallel operation and N+1 redundancy
  • Remote on/off signal
  • Power good and remote sense signals
  • Power management bus communication protocol supported
Applications
  • ABE1200 series
    • Video wall displays
    • Entertainment lighting
    • LED lighting engines
    • Industrial control systems
    • Industrial laser applications
  • MBE1200 series
    • X-ray/CT scanners
    • Dental equipment
    • Laboratory and analysis equipment
    • Medical devices

ABE1200 Series Power Supplies for Industrial Applications

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 24V 1200WABE1200-1T24AC/DC CONVERTER 24V 1200W27 - Immediate$644.79Näytä tiedot
AC/DC CONVERTER 48V 1200WABE1200-1T48AC/DC CONVERTER 48V 1200W0 - Immediate$574.13Näytä tiedot

MBE1200 Series Power Supplies for Medical Applications

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 24V 1200WMBE1200-1T24AC/DC CONVERTER 24V 1200W0 - Immediate$647.88Näytä tiedot
AC/DC CONVERTER 48V 1200WMBE1200-1T48AC/DC CONVERTER 48V 1200W10 - Immediate$678.21Näytä tiedot
Published: 2020-11-04