AC-DC Open Frame Power Supplies for Industrial Applications

Bel Power Solutions' industrial open frame power supplies ensure minimal power loss in end-use equipment

Image of Bel Power Solutions' AC-DC Open Frame Power Supplies for Industrial Applications Bel Power Solutions' industrial open frame power supplies feature a wide universal AC input range of 90 VAC to 264 VAC, offering 40 W to 1200 W of output power. The high efficiency and high power density ensure minimal power loss in end-use equipment. With its under 1" height, the low-profile ABC series is ideal for use in a broad array of space-constrained applications.

Features
  • 40 W to 1200 W of output power
  • Convection and fan cooled
  • Efficiency up to 94%
  • Adjustable output voltage
  • Operating temperature: -40°C to +70°C
  • No minimum load required
  • High convection rating
  • Low profile series (-L): Height ≤1"
  • Multiple outputs available (xBC40/xBC60)
  • Various packages available
  • CSA/UL 60950-1, EN/IEC 60950-1
  • CSA/UL 62368-1, EN/IEC 62368-1 (Industrial)
Applications
  • Industrial
  • Robotics
  • Industrial process controls and automation
  • Lighting
  • Wireless communications
  • Test and measurement
  • Broadcasting, networking, and telecommunication
  • Harsh environments
  • Video walls, ad signage, and entertainment
  • Instrumentation
  • Industrial laser applications and 3D printing
  • LED lighting systems and control functions
  • Water purification systems and ice dispensers

AC-DC Open Frame Power Supplies

KuvaManufacturer Part NumberKuvausJännite - tuloJännite - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 48V 600WABC601-1T48AC/DC CONVERTER 48V 600W85 – 305 VAC, 170 – 300 VDC48V0 - Immediate$332.47Näytä tiedot
AC/DC CONVERTER 48V 398WABC401-1048-UCAC/DC CONVERTER 48V 398W90 – 264 VAC, 170 – 270 VDC48V0 - Immediate$203.77Näytä tiedot
AC/DC CONVERTER 24V 401WABC401-1024AC/DC CONVERTER 24V 401W90 – 264 VAC, 170 – 270 VDC24V0 - Immediate$190.79Näytä tiedot
AC/DC CONVERTER 48V 749WACC750-1T48AC/DC CONVERTER 48V 749W85 – 305 VAC, 120 – 300 VDC48V0 - Immediate$620.08Näytä tiedot
AC/DC CONVERTER 36V 601WABC601-1T36AC/DC CONVERTER 36V 601W85 – 305 VAC, 170 – 300 VDC36V0 - Immediate$332.47Näytä tiedot
AC/DC CONVERTER 48V 398WABC401-1048AC/DC CONVERTER 48V 398W90 – 264 VAC, 170 – 270 VDC48V0 - Immediate$190.79Näytä tiedot
AC/DC CONVERTER 24V 600WABC601-1T24AC/DC CONVERTER 24V 600W85 – 305 VAC, 170 – 300 VDC24V8 - Immediate$353.86Näytä tiedot
AC/DC CONVERTER 12V 400WABC401-1012AC/DC CONVERTER 12V 400W90 – 264 VAC, 170 – 270 VDC12V0 - Immediate$187.28Näytä tiedot
AC/DC CONVERTER 24V 749WACC750-1T24AC/DC CONVERTER 24V 749W85 – 305 VAC, 120 – 300 VDC24V0 - Immediate$620.08Näytä tiedot
Published: 2021-06-02