XS26-2 Safety Controllers

Banner Engineering XS26-2 safety controllers are expandable and programmable, with the ability to adapt to a variety of machines

Image of Banner Engineering XS26-2 Safety ControllersBanner Engineering XS26-2 safety controllers can add up to eight I/O expansion modules, utilize in-series diagnostics (ISD), and share data via five different communication protocols. These expandable safety controllers can adapt to a variety of machines, including large-scale ones with multiple processes.

Features
  • Add up to eight expansion I/O modules to adapt as automation requirements grow or change
  • Choose from six expansion module models that feature a variety of safety inputs, solid-state safety outputs, and safety relay outputs
  • Access detailed status and performance data from each connected safety device via ISD
  • Connect up to 32 safety devices in series in each ISD chain
  • Program in minutes with intuitive, easy-to-use configuration software
  • Share status and performance data via industrial Ethernet communication protocols, including EtherCAT, EtherNet/IP, Modbus/TCP, PCCC, and PROFINET
  • Access configuration and live view via Ethernet connection
  • Configure up to 256 virtual status outputs with Ethernet-enabled models
  • Monitor I/O and assist in troubleshooting and commissioning by way of innovative live display and diagnostics

XS26-2 Safety Base Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SAFETY CONTROLLER 26IN/2PAIR OUTXS26-2ESAFETY CONTROLLER 26IN/2PAIR OUT56 - Immediate$1,110.83Näytä tiedot
SAFETY CONTROLLERXS26-2DESAFETY CONTROLLER60 - Immediate$1,178.82Näytä tiedot
XS26-ISDD SAFETY CONTROLLER: EXPXS26-ISDDXS26-ISDD SAFETY CONTROLLER: EXP28 - Immediate$1,294.41Näytä tiedot
SAFETY CONTROLLER 26IN/2PAIR OUTXS26-2SAFETY CONTROLLER 26IN/2PAIR OUT2 - Immediate$914.50Näytä tiedot
SAFETY CONTROLLER 26IN/2PAIR OUTXS26-2DSAFETY CONTROLLER 26IN/2PAIR OUT5 - Immediate$979.94Näytä tiedot

Safety Control Expansion Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SAFETY CONTROL EXPANSION MODULEXS16SISAFETY CONTROL EXPANSION MODULE85 - Immediate$388.40Näytä tiedot
SAFETY CONTROL EXPANSION MODULEXS4SOSAFETY CONTROL EXPANSION MODULE79 - Immediate$415.60Näytä tiedot
SAFETY CONTROL EXPANSION MODULEXS2ROSAFETY CONTROL EXPANSION MODULE171 - Immediate$494.64Näytä tiedot
SAFETY CONTROL EXPANSION MODULEXS2SOSAFETY CONTROL EXPANSION MODULE0 - Immediate$309.36Näytä tiedot
SAFETY CONTROL EXPANSION MODULEXS8SISAFETY CONTROL EXPANSION MODULE4 - Immediate$309.36Näytä tiedot
ETHERCAT COMMUNICATION GATEWAYXSECATETHERCAT COMMUNICATION GATEWAY2 - Immediate$450.45Näytä tiedot
SAFETY CONTROL EXPANSION MODULEXS1ROSAFETY CONTROL EXPANSION MODULE6 - Immediate$348.46Näytä tiedot
Published: 2024-09-24