LIDAR Solutions: Accurate Depth Perception Sensing

Analog Devices provides high-performance components for both the transmit and receive signal chains

Image of Analog Devices' LIDAR Solutions: Accurate Depth Perception Sensing High-performance signal processing is the core of Analog Devices. Its advanced portfolio of LIDAR (Light Detection and Ranging) technology products enables the highest performance LIDAR systems. LIDAR is a depth perception method which transmits a light source to do either ranging or create multidimensional depth maps of the scene of interest.

The AD-FMCLIDAR1-EBZ development board is a proven modular hardware platform for 1D non-scanning LIDAR development. It allows the flexibility to meet individual design needs, reduces time to market, and reduces the complexities of LIDAR development. It includes open source software framework integratable in customer designs and wrappers for MATLAB, Python, Dronecode, Baidu Apollo, and RobotOS.

The AD-FMCLIDAR1-EBZ kit contains three boards:

DAQ Board

  • High-speed data acquisition board containing the AD9094 quad-channel ADC and clocking control for the full system. The FMC compliant connector interface means that this board can be connected to the user's preferred FPGA development board. The Laser board and AFE board connect directly to this board.
  • DAQ Board Design Files and Description

Laser Board

  • The laser board is mated to the AFE board for mechanical mounting on an optional tripod stand. It is then connected electrically to the DAQ board using the cable provided.
  • It contains four individual lasers with appropriate precision driver and power components for the accurate firing of the lasers.
  • To alter the laser field-of-view, custom Fast Axis Collimator optics are available from specialist optics suppliers.
  • Laser Board Design Files and Description

AFE Board

  • The AFE board contains a 16 channel APD from First Sensor and four ADI LTC6561 quad-channel TIAs with necessary power and timing signal chains. Custom optics can be fitted to the board using industry-standard mounting adapters based on individual use cases.
  • AFE Board Design Files and Description

This complete and adaptable platform can be used in multiple settings, including environmental, aerospace and defense, security, and industry 4.0.

Features
  • Wide dynamic range
  • High bandwidth
  • Lowest overall power consumption
  • High SNR
  • Lowest power consumption per channel
Applications
  • Autonomous systems collision avoidance
  • Corridor mapping
  • Dynamic suspension/flight control
  • Drone altitude monitoring
  • Industrial distance measurement
  • Parking spot monitoring

Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LIDAR PROTOTYPING PLATFORMAD-FMCLIDAR1-EBZLIDAR PROTOTYPING PLATFORM0 - Immediate$1,784.79Näytä tiedot
EVAL BOARD FOR LTC6561DC2808AEVAL BOARD FOR LTC65611 - Immediate$178.11Näytä tiedot
EVAL BOARD FOR LT8640DC2202AEVAL BOARD FOR LT86401 - Immediate$102.48Näytä tiedot
EVAL BOARD FOR LT8640SDC2530AEVAL BOARD FOR LT8640S8 - Immediate$120.04Näytä tiedot
EVAL BOARD FOR LTC4441DC835AEVAL BOARD FOR LTC44411 - Immediate$131.70Näytä tiedot

LTC4441 N-Channel MOSFET Gate Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC GATE DRVR LOW-SIDE 10MSOPLTC4441EMSE#PBFIC GATE DRVR LOW-SIDE 10MSOP178 - Immediate$5.75Näytä tiedot
IC GATE DRVR LOW-SIDE 8SOICLTC4441ES8-1#PBFIC GATE DRVR LOW-SIDE 8SOIC140 - Immediate$5.48Näytä tiedot
IC GATE DRVR LOW-SIDE 10MSOPLTC4441IMSE#PBFIC GATE DRVR LOW-SIDE 10MSOP101 - Immediate$6.60Näytä tiedot
IC GATE DRVR LOW-SIDE 8SOICLTC4441IS8-1#PBFIC GATE DRVR LOW-SIDE 8SOIC82 - Immediate$6.31Näytä tiedot
IC GATE DRVR LOW-SIDE 10MSOPLTC4441MPMSE#PBFIC GATE DRVR LOW-SIDE 10MSOP9 - Immediate$15.39Näytä tiedot
IC GATE DRVR LOW-SIDE 10MSOPLTC4441EMSE#TRPBFIC GATE DRVR LOW-SIDE 10MSOP0 - Immediate$3.27Näytä tiedot
IC GATE DRVR LOW-SIDE 8SOICLTC4441ES8-1#TRPBFIC GATE DRVR LOW-SIDE 8SOIC0 - Immediate$3.11Näytä tiedot
IC GATE DRVR LOW-SIDE 10MSOPLTC4441IMSE#TRPBFIC GATE DRVR LOW-SIDE 10MSOP0 - Immediate$3.80Näytä tiedot
IC GATE DRVR LOW-SIDE 8SOICLTC4441IS8-1#TRPBFIC GATE DRVR LOW-SIDE 8SOIC0 - Immediate$3.61Näytä tiedot
IC GATE DRVR LOW-SIDE 10MSOPLTC4441MPMSE#TRPBFIC GATE DRVR LOW-SIDE 10MSOP0 - Immediate$9.49Näytä tiedot

LTC6561 Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSIMPEDANCE AMP 24QFNLTC6561HUF#PBFIC TRANSIMPEDANCE AMP 24QFN275 - Immediate$12.38Näytä tiedot
IC TRANSIMPEDANCE AMP 24QFNLTC6561IUF#PBFIC TRANSIMPEDANCE AMP 24QFN91 - Immediate$11.05Näytä tiedot
IC TRANSIMPEDANCE AMP 24QFNLTC6561IUF#TRPBFIC TRANSIMPEDANCE AMP 24QFN0 - Immediate$11.05Näytä tiedot
IC TRANSIMPEDANCE AMP 24QFNLTC6561HUF#TRPBFIC TRANSIMPEDANCE AMP 24QFN0 - Immediate$7.51Näytä tiedot

LT8640 Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5 A, 140 V Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 5A 20QFNLT8640EUDCF#PBFIC REG BUCK ADJ 5A 20QFN13 - Immediate$12.43Näytä tiedot
IC REG BUCK ADJ 5A 20QFNLT8640EUDCF-1#PBFIC REG BUCK ADJ 5A 20QFN4 - Immediate$11.41Näytä tiedot
IC REG BUCK ADJ 5A 20QFNLT8640HUDCF#PBFIC REG BUCK ADJ 5A 20QFN431 - Immediate$16.28Näytä tiedot
IC REG BUCK ADJ 5A 20QFNLT8640IUDCF#PBFIC REG BUCK ADJ 5A 20QFN186 - Immediate$13.55Näytä tiedot
IC REG BUCK ADJ 5A 20QFNLT8640JUDCF#PBFIC REG BUCK ADJ 5A 20QFN364 - Immediate$14.08Näytä tiedot
Published: 2020-02-26