Industrial Ethernet Solutions from ADI Chronous

Scalable Ethernet Timed to Perfection

ADI Chronous™ is the leading portfolio of edge-to-enterprise Industrial Ethernet connectivity solutions, specifically designed to accelerate your path to Industry 4.0. This family of compatible and interoperable Industrial connectivity products enable best-in-class performance for industrial automation applications. It included scalable hardware solutions that mate seamlessly with security capabilities and full multiprotocol software stacks. This portfolio is design to address the newest standards and emerging technology requirements like:

  • Complete Time Sensitive Networking (IEEE802.1) solutions for high-performance motion control.
  • Innovative physical layer solutions for 10BASE-T1L (IEEE 802.3cg-2019) for robust edge-to-cloud connectivity in process automation.

ADI Chronous offers:

  • Pre-certified, off-the-shelf complete platform solution that reduces development effort to ensure fast time to market.
  • Pre-certified multiprotocol stack software enabling multifunctional equipment design and expansion beyond signal protocol development

Designed from ADI’s rich factory expertise and system design knowledge, ADI’s Ethernet solutions pave the way for intelligent industrial connectivity to turn your vision of the connected factory into reality.

Hardware

Featured Products

ADIN1200/
ADIN1300

Robust Industrial Ethernet PHY

Analog Devices' low-power, single-port, Gigabit Ethernet transceiver has low latency and power consumption specifications

View Details

fido5100/
fido5200

Real-Time Ethernet Switches

Analog Devices’ Ethernet switches for process control and industrial automation

View Details

EVAL-ADIN1300/
EVAL-ADIN1200

Evaluation Board

Simplified evaluation of the key features of the ADIN1200/ADIN1300

View Details

RapID
Platform

Profinet with IRT Network Interface

2-Port, Class B and C, Net Load Class III Connectivity Solution.

View Details

Resources

Accelerate your Path to Industrial 4.0 Connectivity

Whether it is motion control, process control, Industry 4.0 or the connected factory of tomorrow, the ADI Chronous portfolio offers best-in-class connectivity solutions.

TSN in Automation: Where Are We Currently?

These days, anyone working in industrial communications is bound to come up against the topic of time-sensitive networking (TSN).

The Digital Factory of Tomorrow and ADI Chronous Family of Industrial Ethernet Solutions

What is needed to make the digital factory of tomorrow a success?

What is 1-BASE-T1L?

ADI shows the new IEEE P802.3cg/10BASE-T1L physical layer standard communicating over 1 km of single twisted pair cable.

The Future of TSN in Industrial Networks

Analog Devices' Jordon Woods discusses the future of Time Sensitive Networking (TSN) and what it takes to make the deployment of TSN in industrial networks a reality.

Your Factory Could Be the Next Target for a Cyber Attack. Will You Be Prepared?

What Is the Difference Between Ethernet and Industrial Ethernet?

Industrial Ethernet systems must be more robust than office Ethernet.

Complementary Power Products

Add-On Boards

KuvaManufacturer Part NumberKuvausAihealueSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 1A 12LFCSPADP2441ACPZ-R7IC REG BUCK ADJ 1A 12LFCSPJännitteenalennus5169 - Immediate$4.63Näytä tiedot
IC REG BCK ADJ 1.8A TRPL 24LFCSPADP5135ACPZ-R7IC REG BCK ADJ 1.8A TRPL 24LFCSPJännitteenalennus1196 - Immediate$6.86Näytä tiedot
IC REG TRPL BCK/LNR SYNC 24LFCSPADP5023ACPZ-1-R7IC REG TRPL BCK/LNR SYNC 24LFCSPJännitteenalennus (Buck), Synkroninen (2), Lineaarinen (LDO) (1)1500 - Immediate$4.57Näytä tiedot
IC REG TRPL BCK/LNR SYNC 24LFCSPADP5023ACPZ-2-R7IC REG TRPL BCK/LNR SYNC 24LFCSPJännitteenalennus (Buck), Synkroninen (2), Lineaarinen (LDO) (1)228 - Immediate$4.57Näytä tiedot
IC REG TRPL BCK/LNR SYNC 24LFCSPADP5023ACPZ-R7IC REG TRPL BCK/LNR SYNC 24LFCSPJännitteenalennus (Buck), Synkroninen (2), Lineaarinen (LDO) (1)0 - Immediate$4.57Näytä tiedot
IC REG BUCK ADJ 250MA 6DFNLTC3549EDCB#TRMPBFIC REG BUCK ADJ 250MA 6DFNJännitteenalennus4831 - Immediate$4.31Näytä tiedot
IC REG BUCK ADJ 250MA 6DFNLTC3549EDCB#TRPBFIC REG BUCK ADJ 250MA 6DFNJännitteenalennus7500 - Immediate$4.31Näytä tiedot