ADXL314 ±200 g Range 3-Axis Digital Accelerometer

Analog Devices' ADXL314 digital output data is accessible through an SPI, 3- or 4-wire, or I2C digital interface

Image of Analog Devices' ADXL314 ±200 g Range 3-Axis Digital AccelerometerADI's ADXL314 is a ±200 g range, 13-bit resolution, 3-axis digital accelerometer. The digital output data is formatted as 16-bit, twos complement data and is accessible through a serial peripheral interface (SPI), 3- or 4-wire, or I2C digital interface.

An integrated memory management system with a 32 level, first in/first out (FIFO) buffer can store data to minimize host processor activity and lower overall system power consumption. Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at low power dissipation, typically 65 μA for VS = 2.5 V at a 100 Hz output data rate (ODR).

The EVAL-ADXL314Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL314 3-axis digital accelerometer. The EVAL-ADXL314Z is ideal for evaluating the ADXL314 in an existing system because the stiffness and small size of the EVAL-ADXL314Z minimize the effect of the board on both the system and acceleration measurements.

The EVAL-ADXL314-SDP is an easy-to-use customer evaluation system that allows the user a quick start on testing an evaluating the ADXL314 accelerometer. The system consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTERZ), and a satellite board (EVAL-ADXL314Z breakout board).

Features

  • ±200 g measurement range
  • Low power: 170 μA in measurement mode and 17 μA in standby mode at VS = 2.5 V (typical)
  • User-selectable bandwidth up to 3200 Hz ODR
  • Fixed 13-bit output resolution
  • Supply voltage range: 2.0 V to 3.6 V
  • Embedded memory management system with FIFO technology minimizes host processor load
  • Shock event detection
  • Activity/inactivity monitoring
  • SPI, 3- or 4-wire, and I2C digital interfaces
  • Wide temperature range: -40°C to +125°C
  • 10,000 g shock survival
  • Pb-free and RoHS compliant
  • Small and thin: 32-lead, 5 mm x 5 mm x 1.45 mm LFCSP
  • AEC-Q100 qualified for automotive applications
Applications
  • Tire and battery pack monitoring
  • High-force event detection
  • Automotive: Smart tire, EDR, battery pack monitoring, and event data recorder

IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HI-G LOW POWER XL FOR CBMADXL314WBCPZ-RLHI-G LOW POWER XL FOR CBM4175 - Immediate$8.95Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOARD BREAKOUT FOR ADXL314EVAL-ADXL314ZBOARD BREAKOUT FOR ADXL3144 - Immediate$43.96Näytä tiedot
BOARD EVALUATION FOR SDP-CB1EVAL-SDP-CB1ZBOARD EVALUATION FOR SDP-CB1156 - Immediate$118.87Näytä tiedot
Published: 2023-01-10