Pre-Tinned (De-Golded) PCB Connectors

Amphenol SV Microwave has developed a unique and proprietary method for removing gold in the solder area of its RF connectors

Image of Amphenol SV Microwave's Pre-Tinned (De-Golded) PCB ConnectorsAmphenol SV Microwave’s pre-tinned PCB connectors are high-performance, high-density SMP and SMPM series. SV Microwave has developed a unique and proprietary method for removing gold in the solder area of its RF connectors. These connectors are designed to work with SV Microwave’s automated de-golding process, which mitigates undesirable remnants of gold plating in the solder joint.

Application Note

Features and Benefits
  • Gold in soldered area removed per J-STD-001
  • Improves reliability of the solder joint
  • Connectors optimized for pre-tinning at the design stage
  • Cost savings compared to outsourcing or de-golding in house
  • Pre-tinning options available in both SN63 and SN96
  • Robust technical support for design, assembly, and trouble-shooting
  • Footprint design optimization through simulation available
Applications
  • Military and aerospace radar transmit/receive units
  • Space and high-reliability communications and GPS
  • Harsh environment applications (high vibration, extreme temperature)
  • Any time de-golding is a concern or requirement

Pre-Tinned (De-Golded) PCB Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMPM MALE PCB THRU-HOLE CONNECTO3211-40094SMPM MALE PCB THRU-HOLE CONNECTO1460 - Immediate$50.57Näytä tiedot
SMPM MALE PCB EDGE LAUNCH CONNEC3211-60308SMPM MALE PCB EDGE LAUNCH CONNEC63 - Immediate$65.47Näytä tiedot
SMPM MALE PCB SURFACE MOUNT CONN3211-40107SMPM MALE PCB SURFACE MOUNT CONN0 - Immediate$65.47Näytä tiedot
SMPM MALE PCB SURFACE MOUNT CONN3211-40106SMPM MALE PCB SURFACE MOUNT CONN190 - Immediate$62.63Näytä tiedot
SMP MALE PCB SURFACE MOUNT CONNE1211-40089SMP MALE PCB SURFACE MOUNT CONNE0 - Immediate$63.99Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1211-40080SMP MALE PCB THRU-HOLE CONNECTOR150 - Immediate$69.18Näytä tiedot
SMP MALE PCB EDGE LAUNCH CONNECT1211-60211SMP MALE PCB EDGE LAUNCH CONNECT50 - Immediate$62.08Näytä tiedot
SMPM MALE PCB EDGE LAUNCH CONNEC3211-60307SMPM MALE PCB EDGE LAUNCH CONNEC16 - Immediate$62.63Näytä tiedot
SMP MALE PCB SURFACE MOUNT CONNE1211-40087SMP MALE PCB SURFACE MOUNT CONNE0 - Immediate$63.99Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1211-40116SMP MALE PCB THRU-HOLE CONNECTOR98 - Immediate$48.12Näytä tiedot
Published: 2021-06-30