High-Performance RF PCB Through-Hole Connectors

Amphenol SV Microwave’s RF through-hole connectors feature a customized PCB footprint design through simulation optimization

Image of Amphenol SV Microwave's High-Performance RF PCB Thru-Hole ConnectorsAmphenol SV Microwave's redesigned line of through-hole PCB connectors with current design standards has improved performance at higher frequencies. These connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side. Current configurations include straight and right-angle SMP male connectors.

Features and Benefits
  • SMP series available
  • Variety of detents
  • Through-hole contact optimized for excellent performance at higher frequencies
  • Pre-tinning options available
  • Customized PCB footprint design through simulation optimization
Applications
  • Mil/aero
  • Space and high-reliability communications
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component test
  • 5G wireless test applications

High-Performance RF PCB Through-Hole Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1211-40167SMP MALE PCB THRU-HOLE CONNECTOR150 - Immediate$87.68Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1211-40169SMP MALE PCB THRU-HOLE CONNECTOR8 - Immediate$87.68Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1211-40170SMP MALE PCB THRU-HOLE CONNECTOR25 - Immediate$146.14Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1211-40172SMP MALE PCB THRU-HOLE CONNECTOR40 - Immediate$152.81Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1212-60060SMP MALE PCB THRU-HOLE CONNECTOR3 - Immediate$90.35Näytä tiedot
SMP MALE PCB THRU-HOLE CONNECTOR1212-60062SMP MALE PCB THRU-HOLE CONNECTOR44 - Immediate$90.35Näytä tiedot
Published: 2023-10-27