PCB Mounted Safety Relays

Altech’s PCB mounted safety relays contain force-guided contacts so NO and NC contacts cannot be closed simultaneously

Image of Altech's PCB Mounted Safety RelaysAltech’s PCB mounted safety relays contain force-guided contacts which are also known as captive, locked, or positive-guided contacts. Force guidance in a relay means that the contacts in a contact set must be mechanically linked together so that it is impossible for the NO (normally open) and NC (normally closed) contacts to be closed at the same time. The contacts are linked so that no one contact in a relay can change state without changing all the contacts in that relay. There must be a 0.5 mm minimum air gap between the open contacts for the entire service life of the relay, even in the case of a failure. The force guidance of the relay contacts must always be preserved even when a relay part fails to function correctly.

Applications
  • Emergency stop modules
  • DIN rail safety modules
  • Safety door controls
  • Two-hand operating devices
  • Pressure mat controls
  • Light barriers and curtains
  • Speed controls
  • Monitoring devices

PCB Mounted Safety Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAY SAFETY 4PST 10A 24V56.OA01.2431CRELAY SAFETY 4PST 10A 24V95 - Immediate
120 - Factory Stock
$45.68Näytä tiedot
RELAY SAFETY 4PST 8A 110V56.OA11.1122NRELAY SAFETY 4PST 8A 110V0 - Immediate
210 - Factory Stock
$43.24Näytä tiedot
RELAY SAFETY DPDT 8A 10V56.OW69.1000SRELAY SAFETY DPDT 8A 10V21 - Immediate
270 - Factory Stock
$21.94Näytä tiedot
RELAY SAFETY DPDT 8A 12V56.OW69.1200NRELAY SAFETY DPDT 8A 12V342 - Immediate$18.20Näytä tiedot
RELAY SAFETY DPDT 8A 24V56.OW69.2400NRELAY SAFETY DPDT 8A 24V1977 - Immediate
4120 - Factory Stock
$18.20Näytä tiedot
Published: 2018-08-31