Xtra-Guard® Flex - Flex Control Cable

Alpha Wire's Xtra-Guard flex – flex control cable provides excellent performance in high-flex, high-torsion, and continuous-flex applications, such as motion control and robotics

Image of Alpha Wire's Xtra-Guard® Flex - Flex Control Cable Alpha Wire’s Xtra-Guard Flex performance cable is designed to deliver exceptional performance and reliability in the most strenuous of environments. Whether you are installing new systems or maintaining existing ones, these cables combine the ruggedness of the Xtra-Guard product line with high-flex or continuous-flex capabilities. Flex Control Cables are used for a wide variety of flexing applications, such as assembly equipment, conveyor systems, motion control, and robotic systems. These cables are available in a variety of configurations allowing exactly the right cable to be selected for your application.

Features
  • Flexible PVC insulation and jacket
  • Up to 1 million flex life cycles
  • UL AWM Style 2587
  • CSA AWM l/ll A/B FT1
  • Unshielded cables: 20-2 AWG, 2-50 conductor
  • Shielded cables: 20-2 AWG, 3-25 conductor
Applications
  • Designed for installation in C-Track
  • Light to moderate flexing applications
  • Protects in applications where oils, chemicals, solvents, and fuels are present
  • EMI noise filtering

Xtra-Guard® Flex - Flex Control Cable

KuvaManufacturer Part NumberKuvausJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CABLE 4COND 14AWG SLATE 100'65404 SL005CABLE 4COND 14AWG SLATE 100'14 AWG14 - Immediate$255.94Näytä tiedot
MULTI-PAIR 12COND 28AWG 100'86406CY SL005MULTI-PAIR 12COND 28AWG 100'28 AWG1 - Immediate$328.90Näytä tiedot
CABLE 3CON 14AWG SLATE SHLD 100'65403CY SL005CABLE 3CON 14AWG SLATE SHLD 100'14 AWG7 - Immediate$313.78Näytä tiedot
CABLE 7CON 22AWG SLATE SHLD 100'86307CY SL005CABLE 7CON 22AWG SLATE SHLD 100'22 AWG5 - Immediate$594.65Näytä tiedot
MULTI-PAIR 12COND 26AWG 100'86506CY SL005MULTI-PAIR 12COND 26AWG 100'26 AWG1 - Immediate$378.71Näytä tiedot
CABLE 3COND 10AWG SLATE 100'65103 SL005CABLE 3COND 10AWG SLATE 100'10 AWG18 - Immediate$453.89Näytä tiedot
CABLE 18COND 28AWG SHLD 100'86018CY SL005CABLE 18COND 28AWG SHLD 100'28 AWG31 - Immediate$652.66Näytä tiedot
CABLE 18COND 24AWG SHLD 100'86218CY SL005CABLE 18COND 24AWG SHLD 100'24 AWG13 - Immediate$717.93Näytä tiedot
CABLE 18COND 22AWG SHLD 100'86318CY SL005CABLE 18COND 22AWG SHLD 100'22 AWG11 - Immediate$801.45Näytä tiedot
CABLE 2COND 22AWG SHLD 1000'86701CY SL001CABLE 2COND 22AWG SHLD 1000'22 AWG5 - Immediate$1,030.15Näytä tiedot
Published: 2015-04-21