Xtra-Guard® Flex - Continuous Flex Control Cable

Alpha Wire’s Xtra-Guard flex – continuous flex 600 V control cable provides excellent performance in high-flex, high-torsion, and continuous-flex applications

Image of Alpha Wire's Xtra-Guard® Flex - Continuous Flex Control CableAlpha Wire’s Xtra-Guard Flex 600 V performance cable is designed to deliver exceptional performance and reliability in the most strenuous of environments. Whether you are installing new systems or maintaining existing ones, these cables combine the ruggedness of the Xtra-Guard product line with high flex or continuous flex capabilities. Continuous flex control cables are used for continuous rolling or bending flexing environments, ideal for industrial applications. These cables are available in a variety of configurations allowing exactly the right cable to be selected for your application.

View all Xtra-Guard Flex - Continuous Flex Control Cables

Features  
  • Flexible PVC insulation and jacket
  • Up to 14 million flex life cycles
  • UL AWM Style 2587
  • CSA AWM l/ll A/B FT1
  • Unshielded cables: 20-2 AWG, 3-50 conductor
  • Shielded cables: 20-2 AWG, 3-34 conductor

Applications

  • High-speed cable track applications
  • Heavy-duty industrial environments
  • Used where EMI noise filtering and oil, chemical, solvent, and fluid resistance is needed

Continuous Flex Control Cable

KuvaManufacturer Part NumberKuvausJohdon paksuusJohtimen säieSaatavana oleva määrä HintaNäytä tiedot
CABLE 18COND 20AWG BLACK 100'85018 BK005CABLE 18COND 20AWG BLACK 100'20 AWG63/385 - Immediate$1,277.22Näytä tiedot
CABLE 3COND 18AWG BLK SHLD 100'85803CY BK005CABLE 3COND 18AWG BLK SHLD 100'18 AWG105/381 - Immediate$489.45Näytä tiedot
CABLE 4COND 18AWG BLACK 100'85804 BK005CABLE 4COND 18AWG BLACK 100'18 AWG105/386 - Immediate$437.45Näytä tiedot
CABLE 5COND 18AWG BLACK85805 BK005CABLE 5COND 18AWG BLACK18 AWG105/380 - Immediate$4.98Näytä tiedot
CABLE 10COND 20AWG BLK SHLD 100'85010CY BK005CABLE 10COND 20AWG BLK SHLD 100'20 AWG63/384 - Immediate$985.49Näytä tiedot
CABLE 7COND 18AWG BLACK 100'85807 BK005CABLE 7COND 18AWG BLACK 100'18 AWG105/380 - Immediate$545.09Näytä tiedot
CABLE 3COND 18AWG BLACK 100'85003 BK005CABLE 3COND 18AWG BLACK 100'18 AWG105/381 - Immediate$308.07Näytä tiedot
CABLE 7COND 20AWG BLACK 100'85007 BK005CABLE 7COND 20AWG BLACK 100'20 AWG63/389 - Immediate$490.30Näytä tiedot
CABLE 7COND 20AWG BLK SHLD 100'85007CY BK005CABLE 7COND 20AWG BLK SHLD 100'20 AWG63/383 - Immediate$772.72Näytä tiedot
CABLE 12COND 20AWG BLACK 100'85012 BK005CABLE 12COND 20AWG BLACK 100'20 AWG105/381 - Immediate$674.81Näytä tiedot
CABLE 4COND 14AWG BLACK 100'85404 BK005CABLE 4COND 14AWG BLACK 100'14 AWG266/384 - Immediate$569.34Näytä tiedot
CABLE 4COND 14AWG BLACK SHLD85404CY BK005CABLE 4COND 14AWG BLACK SHLD14 AWG266/380 - Immediate$8.34Näytä tiedot
CABLE 7COND 14AWG BLACK SHLD85407CY BK005CABLE 7COND 14AWG BLACK SHLD14 AWG266/380 - Immediate$17.87Näytä tiedot
CABLE 3COND 16AWG BLACK 100'85603 BK005CABLE 3COND 16AWG BLACK 100'16 AWG105/381 - Immediate$349.78Näytä tiedot
CABLE 4COND 16AWG BLACK85604 BK005CABLE 4COND 16AWG BLACK16 AWG105/38100 - Immediate$4.69Näytä tiedot
CABLE 4COND 16AWG BLK SHLD 100'85604CY BK005CABLE 4COND 16AWG BLK SHLD 100'16 AWG105/3813 - Immediate$741.21Näytä tiedot
CABLE 3COND 18AWG BLACK85803 BK005CABLE 3COND 18AWG BLACK18 AWG105/380 - Immediate$3.28Näytä tiedot
CABLE 4COND 18AWG BLACK SHLD85804CY BK005CABLE 4COND 18AWG BLACK SHLD18 AWG105/380 - Immediate$7.02Näytä tiedot
CABLE 5COND 18AWG BLACK SHLD85805CY BK005CABLE 5COND 18AWG BLACK SHLD18 AWG105/380 - Immediate$12.06Näytä tiedot
CABLE 7COND 18AWG BLACK SHLD85807CY BK005CABLE 7COND 18AWG BLACK SHLD18 AWG105/380 - Immediate$13.01Näytä tiedot
Published: 2015-04-28