Industrial Ethernet Collection

Alpha Wire's Alpha Essentials industrial Ethernet cables now available in multiple categories and flexibility options

Image of Alpha Wire's Industrial Ethernet CollectionAlpha Wire expands its Alpha Essentials collection by offering 10 new industrial Ethernet products, including PROFINET, CAT 5, CAT 5e, CAT 6, and CAT 7, to better serve customer component integration and bandwidth needs [bandwidth capacity extends up to 10 Gbps (Gbit/s)]. All new constructions are fully compatible with RJ45 connectors of either T-568A or T-568B pin assignments. All cables in the expanded Alpha Essentials Ethernet line feature jacketing material of ZH-PUR, PVC, and TPE. These specific jackets are ideal for meeting the harshest environmental conditions. They are available in 10’, 50’, and 100’ options.

74001 - Zero Halogen Continuous Flex Cat5e Ethernet Features 74002 - Zero Halogen Oil Resistant Cat5e Ethernet Features
  • 22 AWG, stranded, 4 conductor tinned copper
  • Insulation: PO
  • Jacket: green zero halogen PUR
  • Shield: foil/braid
  • Flex data:
    • Continuous flex rated up to 5 million flex life cycles
    • Torsion flex rated up to 1 million flex life cycles
  • Approvals: PROFINET, UL AWM 20549, FT2, ISO/IEC 11801, IEC 60811-2-1
  • Temperature range: -40°C to +80°C
 
  • 26 AWG, stranded, 2 pair bare copper
  • Insulation: PP
  • Jacket: black zero halogen PUR
  • Flexible
  • Shield: foil/braid
  • Approvals: EN 50173-1, ISO/IEC 11801, ANSI/TIA-568-C.2, CAT5E, FT2, EN 60754-2, ISO/IEC 24702, AWM 20549, IEC 60811-2-1
  • Temperature range: -40°C to +80°C
74003 - PVC Cat5e Ethernet Features 74004 - Zero Halogen Cat7 Ethernet Features
  • 26 AWG, stranded, 2 pair bare copper
  • Insulation: PP
  • Jacket: black PVC
  • Shield: foil/braid
  • Flexible
  • Approvals: IEC 60603-7-4, ANSI/TIA-568-C.2 Cat5e, AWM 20549, IEC 60811-2-1
  • Temperature range: -40°C to +80°C
 
  • 26 AWG, stranded, 4 pair bare copper
  • Insulation: PE (foam skin)
  • Jacket: black zero halogen PUR
  • Shield: braid
  • Flexible
  • Approvals: EN 50173-1, ISO/IEC 11801, FT2, EN 60754-2, IEC 60811-2-1, UL AWM 20549, TIA-568-C.2 CAT7
  • Temperature range: -40°C to +80°C
74005 - Zero Halogen Cat5 Torsion Ethernet Features 74006 - Zero Halogen Cat5e Torsion and Continuous Flex Ethernet Features
  • 22 AWG, stranded, 4 conductor tinned copper
  • Insulation: PP
  • Jacket: black zero halogen PUR
  • Shield: foil/braid
  • Flex data:
    • Torsion flex rated up to 2 million flex life cycles
  • Approvals: ISO/IEC 11801, FT2, IEC 60811-2-1, PROFINET
  • Temperature range: -40°C to +80°C
 
  • 26 AWG, stranded, 4 pair bare copper
  • Insulation: PP
  • Jacket: black zero halogen PUR
  • Shield: foil/braid
  • Flex data:
    • Torsion flex rated up to 1 million flex life cycles
    • Continuous flex rated up to 2 million flex life cycles
  • Approvals: EN 50173-1, ISO/IEC 11801, TIA 568-C.2 CAT5E, EN 60754-1, EN60811-2-1, FT2
  • Temperature range: -40°C to +80°C
74007- Low Smoke Zero Halogen Cat5e Ethernet Features 74008 - Rugged Oil Res Cat5e Ethernet Features
  • 22 AWG, stranded, 4 conductor tinned copper
  • Insulation: PO
  • Jacket: black zero halogen PUR
  • Shield: foil/braid
  • Static flexing
  • Approvals: IEC 60288, ISO/IEC 11801, EN 60811-2-1, EN 60332-1, EN 60332-3, EN 60754-1, EN 60754-2, EN 61034-2
  • Temperature range: -40°C to +90°C
  • Characteristics: low smoke zero halogen
 
  • 24 AWG, solid, 4 pair bonded bare copper
  • Insulation: PO
  • Jacket: black PVC
  • Shield: unshielded
  • Static flexing
  • Approvals: CMR, FT4, OIL RES I/II, ISO/IEC 11801, TIA-568-C.2 CAT5E, NEMA WC-63.1
  • Temperature range: -10°C to +75°C
  • Characteristics: excellent oil and UV resistance, riser rated
74009 - Tray Rated Cat5e Ethernet Features 74010 - Cat6 Flat Ethernet Features
  • 22 AWG, solid, 4 pair bonded bare copper
  • Insulation: PO
  • Jacket: black PVC
  • Shield: unshielded
  • Static flexing
  • Approvals: PLTC, CMR, CMX-OUTDOOR, FT4, OIL RES I, ISO/IEC 11801, TIA-568C.2 CAT5E, NEMA WC-63.1
  • Temperature range: -24°C to +75°C
  • Characteristics: industrial grade oil and UV resistance, rated for tray and outdoor usage
 
  • 23 AWG, solid, 4 pair bonded bare copper
  • Insulation: PO
  • Jacket: black PVC
  • Shield: unshielded
  • Static flexing
  • Approvals: CMR, FT4, OIL RES I, ISO/IEC 11801, TIA-568-C.2 CAT5E, NEMA WC-63.1
  • Temperature range: -25°C to +75°C
  • Advantages: creates more space and increases flexibility
Applications    
  • Automation industries
  • Panel/control groups
  • System integrators 
 
  • Specification level engineers
  • Machine/component builders

Industrial Ethernet Collection

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE CAT5E 8COND 26AWG BLK 500'74006 BK002CABLE CAT5E 8COND 26AWG BLK 500'5 - Immediate$718.62Näytä tiedot
CABLE CAT7 8COND 26AWG BLACK74004 BK002CABLE CAT7 8COND 26AWG BLACK7500 - Immediate$1.30Näytä tiedot
CABLE CAT5E 8COND 26AWG BLK 10'74006 BK002CABLE CAT5E 8COND 26AWG BLK 10'20 - Immediate$11.06Näytä tiedot
CABLE CAT5E 8COND 26AWG BLK 50'74006 BK002CABLE CAT5E 8COND 26AWG BLK 50'5 - Immediate$51.78Näytä tiedot

7602F Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE CAT5E 8COND 24AWG BLK 500'7602F BK002CABLE CAT5E 8COND 24AWG BLK 500'13 - Immediate$672.37Näytä tiedot
CABLE CAT5E 8COND 24AWG7602F BK001CABLE CAT5E 8COND 24AWG0 - Immediate$1.36Näytä tiedot
Published: 2017-10-27