S2A Signal Conditioner

Alliance Sensors' S2A is an advanced smart power Gen AC-LVDT signal conditioner

Image of Alliance Sensors' S2A Signal Conditioner Alliance Sensors Group’s model S2A DIN rail-mounting LVDT signal conditioner is designed specifically for the power generation industry. It offers comprehensive diagnostics for sensor and wiring failure, real-time recalibration of the full scale and zero outputs, enhanced ground loop noise rejection, and backward compatibility to legacy S1A signal conditioners. Utilizing front panel push buttons for easy calibration, the S2A is engineered to work with the widest range of LVDT, RVDT, and inductive half-bridge LVRT sensors by providing four excitation frequencies that will operate most AC-LVDTs over a 50 mVRMS to 5,000 mVRMS range of sensor output. S2A modules offer a choice of eight analog outputs and half-duplex RS-485 digital communications to facilitate remote setup and for saving a module’s setup parameters to hot swap them with another module.

Features
  • Cybersecurity lock to prevent tampering
  • Smart calibration by front panel push buttons
  • Color-coded screw terminal plugs
  • Differential input for superior noise immunity
  • Auto-mastering
  • Hot swapability
  • Real-time recalibration
Applications
  • Steam valve position feedback
  • Governor and throttle valves
  • Interceptor and stop valves
  • Boiler feedwater pumps
  • Turbine control systems

S2A Signal Conditioner

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LVDT SIGNAL CONDITIONER DIN RAILS2ALVDT SIGNAL CONDITIONER DIN RAIL22 - Immediate$595.95Näytä tiedot
Published: 2019-06-17